LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

Winchen WC-PD30D240HV

Fabricante
WinchenAsian Brands
Cód. da peça
WC-PD30D240HV
Nº LCSC
C2848020
Emb.
-
Número do Cliente
Atrib. princ.
Yes Serial Device Servers
Folha de DadosWinchen WC-PD30D240HV
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaNetworking Solutions/Serial Device Servers
FabricanteWinchen
Emb.-
IsolationYes

Descrição

Tradução por IA

The module is designed to extract power from conventional Class 5 to Class 6 Ethernet cable twisted pairs and meets the IEEE 802.3at Power-Ethernet (PoE) standard. At the same time, the module allows the power supply category to select "Intermediate Overlap" and "End Overlap" power supply without distinguishing polarity. This module DC/DC converter works in a wide input voltage range and low ripple low noise output. The DC/DC converter also has built-in output overload, output short circuit and overtemperature protection, and provides a 1500Vdc (input/output) electrical isolation.

Recursos

Tradução por IA
  • Compliance with IEEE802.3af&IEEE802.3at standard.
  • 42V~57V wide operating voltage range.
  • Maximum output power up to 30W; Rated output: 24V/1.25A.
  • The output ripple is less than 150mV.
  • Conversion efficiency can be as high as 87% (input: 48V output 24V@1.25A). With overcurrent, short circuit, under voltage, surge and other excellent reliability and circuit protection.
  • PCBA standard size: 50mm50mm12mm
  • Input/Output: isolate 1500Vdc.
  • High reliability: The design meets the 5 million hour average failure interval.

Aplicações

Tradução por IA
  • Thin client
  • POS system
  • Digital signage
  • Health care
  • Lighting