LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI ONET4291VARGPR product image
Abbildung ähnlich

TI ONET4291VARGPR

Hersteller
Herst.-Teilenr.
ONET4291VARGPR
LCSC-Nr.
C2653418
Verp.
QFN-20(4x4)
Kundennummer
Hauptmerkm.
4.25Gbps 2.9V~3.6V 40mA QFN-20(4x4) Laser Drivers RoHS
DatenblattTI ONET4291VARGPR
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.2301$ 4.23
200+$ 1.6378$ 327.56
500+$ 1.5792$ 789.60
1,000+$ 1.5522$ 1552.20
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers
HerstellerTI
Verp.QFN-20(4x4)
Operating Temperature-40℃~+85℃
Data Rate4.25Gbps
Bias Current11mA
FeaturesAPC loop control
Voltage - Supply2.9V~3.6V
Peak Output Current-
Current - Supply40mA

Beschreibung

KI-Übersetzung

The ONET4291VA is a versatile high-speed multi-rate VCSEL driver for fiber optic applications with data rates up to 4.25 Gbps. The device provides a 2-wire interface which allows digital control of the modulation and bias currents, eliminating the need for of external components. The ONET4291VA includes an integrated automatic power control loop as well as circuitry to support laser safety and transceiver management systems. This power efficient multi-rate VCSEL driver is characterized for operation from -40°C to 85°C ambient temperature.

Merkmale

KI-Übersetzung
  • Multi-Rate Operation from 1 Gbps Up To 4.25 Gbps
  • 2-Wire Digital Interface Digitally Selectable Modulation Current Digitally Selectable Bias Current Automatic Power Control (APC) Loop Supports Transceiver Management System (TMS)
  • Includes Laser Safety Features
  • Analog Temperature Sensor Output Single 3.3-V Supply
  • Operating Temperature -40°C to 85°C
  • Small Footprint Surface Mount 4 mm×4 mm, 20-Pin QFN Package

Anwendungen

KI-Übersetzung
  • Multirate SFP/SFF Modules
  • 1.0625 Gbps, 2.125 Gbps, and 4.25 Gbps Fibre Channel Transmitters
  • Gigabit Ethernet Transmitters