MICROCHIP LDTS14
| Producent | |
| Nr części prod. | LDTS14 |
| Nr LCSC | C2631346 |
| Opak. | TO-3 |
| Numer Klienta | |
| Klucz. cechy | 26VC Clamp TVS DIODE TO-3 |
| Karta Katalogowa | MICROCHIP LDTS14 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | TO-3 | |
| Clamping Voltage | 26V | |
| Operating Temperature | -50℃~+175℃ | |
| Peak Pulse Current (Ipp) | 115.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | TO-3 | |
| Clamping Voltage | 26V | |
| Operating Temperature | -50℃~+175℃ | |
| Peak Pulse Current (Ipp) | 115.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Opis
The LDTS series is designed for automotive and vehicle applications where additional protection may be required against load dump and alternator field decay transients. This protection becomes necessary when the battery is disconnected while the engine and alternator are still running. Such conditions generate sustained severe transients that require consideration of additional factors beyond the ratings of conventional TVS components when designing transient voltage suppressors.
Funkcje
- Unidirectional TVS series for DC power supply applications
- Low clamping ratio
- Working voltage (VWM) range: 14V to 48V
- Hermetic TO-3 package
- Low thermal resistance
- Capable of dissipating heat from long-duration transients
- Consult manufacturer for other package options (including surface mount)
Zastosowania
- LDTS 14 Series - For standard 12V power systems
- LDTS 24 Series - For standard 12V power systems, supports 24V (double voltage) emergency start
- LDTS 30 Series - For standard 24V power systems
- LDTS 48 Series - For standard 24V power systems, supports 48V (double voltage) emergency start
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 47.8939 | $ 47.89 |
| 200+ | $ 18.5342 | $ 3706.84 |
| 500+ | $ 17.8831 | $ 8941.55 |
| 1,000+ | $ 17.5622 | $ 17562.20 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | TO-3 | |
| Clamping Voltage | 26V | |
| Operating Temperature | -50℃~+175℃ | |
| Peak Pulse Current (Ipp) | 115.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 16V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | TO-3 | |
| Clamping Voltage | 26V | |
| Operating Temperature | -50℃~+175℃ | |
| Peak Pulse Current (Ipp) | 115.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 16V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Opis
The LDTS series is designed for automotive and vehicle applications where additional protection may be required against load dump and alternator field decay transients. This protection becomes necessary when the battery is disconnected while the engine and alternator are still running. Such conditions generate sustained severe transients that require consideration of additional factors beyond the ratings of conventional TVS components when designing transient voltage suppressors.
Funkcje
- Unidirectional TVS series for DC power supply applications
- Low clamping ratio
- Working voltage (VWM) range: 14V to 48V
- Hermetic TO-3 package
- Low thermal resistance
- Capable of dissipating heat from long-duration transients
- Consult manufacturer for other package options (including surface mount)
Zastosowania
- LDTS 14 Series - For standard 12V power systems
- LDTS 24 Series - For standard 12V power systems, supports 24V (double voltage) emergency start
- LDTS 30 Series - For standard 24V power systems
- LDTS 48 Series - For standard 24V power systems, supports 48V (double voltage) emergency start
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

