LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-8254AAVFT-TB-S product image
  • S-8254AAVFT-TB-S thumbnail 1
  • S-8254AAVFT-TB-S thumbnail 2
  • S-8254AAVFT-TB-S thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ABLIC S-8254AAVFT-TB-S

Hersteller
Herst.-Teilenr.
S-8254AAVFT-TB-S
LCSC-Nr.
C24731
Verp.
TSSOP-16
Kundennummer
Hauptmerkm.
Lithium Battery TSSOP-16 Battery Management
DatenblattABLIC S-8254AAVFT-TB-S
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.4301$ 5.43
10+$ 4.7049$ 47.05
30+$ 4.2734$ 128.20
100+$ 3.8374$ 383.74
500+$ 3.6369$ 1818.45
1,000+$ 3.5467$ 3546.70
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
HerstellerABLIC
Verp.TSSOP-16
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current12uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage2V~24V
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Beschreibung

KI-Übersetzung

The S-8254A series is a protection IC for 3-serial- or 4-serial-cell lithium-ion / lithium polymer rechargeable batteries and includes a high-accuracy voltage detector and delay circuit. The S-8254A series protects both 3-serial or 4-serial cells using the SEL pin for switching.

Merkmale

KI-Übersetzung
  • High-accuracy voltage detection for each cell
    • Overcharge detection voltage n (n = 1 to 4): 3.9 V to 4.4 V (50 mV steps), Accuracy ±25 mV
    • Overcharge release voltage n (n = 1 to 4): 3.8 V to 4.4 V, Accuracy ±50 mV
    • Overdischarge detection voltage n (n = 1 to 4): 2.0 V to 3.0 V (100 mV steps), Accuracy ±80 mV
    • Overdischarge release voltage n (n = 1 to 4): 2.0 V to 3.4 V, Accuracy ±100 mV
  • Three-level overcurrent protection
    • Overcurrent detection voltage 1: 0.05 V to 0.30 V (50 mV steps), Accuracy ±25 mV
    • Overcurrent detection voltage 2: 0.5 V, Accuracy ±100 mV
    • Overcurrent detection voltage 3: VVC1 - 1.2 V, Accuracy ±300 mV
  • Delay times for overcharge detection, overdischarge detection and overcurrent detection 1 can be set by external capacitors (delay times for overcurrent detection 2 and 3 are fixed internally).
  • Switchable between a 3-serial cell and 4-serial cell using the SEL pin
  • Charge/discharge operation can be controlled via the control pins.
  • High-withstand voltage device, Absolute maximum rating: 26 V
  • Wide operating voltage range: 2 V to 24 V
  • Wide operating temperature range: -40°C to +85°C
  • Low current consumption
    • Operation mode: 30 μA max. (+25°C)
    • Power-down mode: 0.1 μA max. (+25°C)
  • Lead-free, Sn100%, halogen-free

Anwendungen

KI-Übersetzung
  • Lithium-ion rechargeable battery packs
  • Lithium polymer rechargeable battery packs