LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

DIODES AP7583Q-50D4-13

Fabricante
Cód. da peça
AP7583Q-50D4-13
Nº LCSC
C22921814
Emb.
-
Número do Cliente
Atrib. princ.
5V Positive Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Folha de DadosDIODES AP7583Q-50D4-13
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteDIODES
Emb.-
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)2.5uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage42V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Input under-voltage protection

Descrição

Tradução por IA

The AP7583Q/AQ series are 300mA LDO for automotive battery-powered applications. The AP7583Q features 2.5μA quiescent current at light loads. Therefore, the AP7583Q/AQ are suitable solution to supply always-power-on components, such as microcontroller (MCUs) and controller area network (CAN) transceivers. The AP7583Q/AQ have features of wide input-voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current, which make it ideal for automotive applications. The AP7583AQ has power-good indicator. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current-limit circuit for current protection, and a chip-enable circuit. The AP7583Q/AQ both have 3.3V and 5V fixed output-voltage version, and adjustable version. The AP7583Q/AQ are available in the MSOP-8EP, W-DFN2020-6 (SWP) (Type A1) and TO252-4 (Type C).

Recursos

Tradução por IA
  • Wide Input-Voltage Range: 3V to 42V
  • Maximum Output Current: 300mA
  • Low Dropout Voltage: Vdrop = 320mV @IOUT = 300mA (typ)
  • Low Quiescent Current:
    • AP7583Q is 2.5µA (typ)
    • AP7583AQ is 3µA (typ)
  • High Output-Voltage Accuracy: ±1.5%
  • Compatible with Low ESR Ceramic Capacitor
  • Excellent Line/Load Regulation
  • Thermal Shutdown Function
  • Short Current Protection Function
  • Output Current Limit
  • AP7583AQ with Power-Good (PG) Output for Supply Monitoring and for Sequencing of Other Supplies
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony free. "Green" Device
  • The AP7583Q/AQ are suitable for automotive applications requiring specific change control; these parts are AEC-Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.

Aplicações

Tradução por IA
  • Powering MCUs and CAN/LIN transceivers
  • Automotive head units
  • EV and HEV battery management systems
  • Body control modules
  • Transmission control units (TCU)