LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

Luminus Devices CXM-14-40-80-36-TA60-F7-3

Fabricante
N.º de pieza fab.
CXM-14-40-80-36-TA60-F7-3
Nº LCSC
C22330253
Emb.
-
Número de Cliente
Atrib. clave
LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosLuminus Devices CXM-14-40-80-36-TA60-F7-3
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo

Descripción

Traducción por IA

Luminus' Chip-on-Board (COB) LED series consistently delivers the highest lumen performance and superior color quality. With performance improvements spanning more than five generations of COB products, Luminus has developed a comprehensive understanding of the directional light source lighting market, establishing itself as the preferred COB manufacturer for the most demanding lighting OEMs. Luminus COB LEDs are engineered from the ground up to be among the most reliable light sources in the world today. The COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications, and all COB products maintain IEC-62031 safety ratings. In addition, all LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.

Características

Traducción por IA
  • High lumen output and high efficacy, typical >3450 lm and 145 LPW at 3000K, 90CRI, Tj = 85℃
  • CCT range includes 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
  • 3 SDCM and 2 SDCM color binning standards
  • Excellent luminous emission uniformity and angular color consistency
  • Superior thermal conductivity for uniform heat dissipation
  • Eco-friendly: RoHS and REACH compliant
  • ENEC certified

Aplicaciones

Traducción por IA
  • Spotlight/Track Lighting
  • Downlight
  • Retail Lighting
  • Hospitality Lighting
  • Architectural and Specialty Lighting