RAFI 1.30.074.121/0301
| Fabricante | |
| N.º de pieza fab. | 1.30.074.121/0301 |
| Nº LCSC | C22044558 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Configurable Switch Bodies RoHS |
| Hoja de Datos | RAFI 1.30.074.121/0301 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Configurable Switch Components/Configurable Switch Bodies | |
| Fabricante | RAFI | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Configurable Switch Components/Configurable Switch Bodies | |
| Fabricante | RAFI |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
RAFIX 16 is a complete family of control components for applications with a 16.2 mm mounting hole diameter. It enables you to design attractive control panels with minimal space requirements while providing a sufficiently large operating area.
Características
Traducción por IA
- Mounting hole diameter 16.2 mm, compliant with IEC 60947
- Max. 250V/6A
- Water jet protection, IP65
- Contact block: gold and silver contacts with 2.8 x 0.8 mm quick-connect terminals; optional: PCB plug-in socket
- 3 collar shapes, slim design
- Indicator lamp replaceable from front or rear
- Contact block snaps directly onto actuator without coupling elements; easy removal by rotation, reducing assembly costs
- Actuator mounting hole ø 16.2 mm, compliant with DIN EN 50 007
- Positioning lug for easy removal with screwdriver
- Panel protection IP 65, achieved by reliable, tested special sealing
- Grid spacing 25 x 25 mm
- Slim design, 7 mm height from front panel
- Three black collar shapes: square 25 x 25 mm, round 25 mm, square 25 x 25 mm (flush-mountable in rows to prevent dust accumulation between collars)
- Contact blocks in standard type (for single-action actuators) and universal type (for double-action actuators such as selector switches)
- Contact material: silver contacts for mains voltage, gold contacts for electronic circuits
- Illumination via wedge base W 2 x 4.6 d
- Cost-effective single-hand assembly
- Panel thickness 0.5 … 5 mm
- Secured with hexagonal nut
- Max. initial torque 1.2 Nm
- Shock resistance per IEC 600 68 - 2 - 27: shock amplitude ≤ 50 g, shock duration 11 ms, half-sine waveform
- Constant climate per IEC 600 68 - 2 - 3 and 2 - 30; variable climate per IEC 600 68 - 2 - 14 and 2 - 33
- Operating temperature: -25 … +70 °C (non-illuminated), -25 … +55 °C (illuminated); storage temperature -40 … +85 °C
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Configurable Switch Components/Configurable Switch Bodies | |
| Fabricante | RAFI | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Switches/Configurable Switch Components/Configurable Switch Bodies | |
| Fabricante | RAFI |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
RAFIX 16 is a complete family of control components for applications with a 16.2 mm mounting hole diameter. It enables you to design attractive control panels with minimal space requirements while providing a sufficiently large operating area.
Características
Traducción por IA
- Mounting hole diameter 16.2 mm, compliant with IEC 60947
- Max. 250V/6A
- Water jet protection, IP65
- Contact block: gold and silver contacts with 2.8 x 0.8 mm quick-connect terminals; optional: PCB plug-in socket
- 3 collar shapes, slim design
- Indicator lamp replaceable from front or rear
- Contact block snaps directly onto actuator without coupling elements; easy removal by rotation, reducing assembly costs
- Actuator mounting hole ø 16.2 mm, compliant with DIN EN 50 007
- Positioning lug for easy removal with screwdriver
- Panel protection IP 65, achieved by reliable, tested special sealing
- Grid spacing 25 x 25 mm
- Slim design, 7 mm height from front panel
- Three black collar shapes: square 25 x 25 mm, round 25 mm, square 25 x 25 mm (flush-mountable in rows to prevent dust accumulation between collars)
- Contact blocks in standard type (for single-action actuators) and universal type (for double-action actuators such as selector switches)
- Contact material: silver contacts for mains voltage, gold contacts for electronic circuits
- Illumination via wedge base W 2 x 4.6 d
- Cost-effective single-hand assembly
- Panel thickness 0.5 … 5 mm
- Secured with hexagonal nut
- Max. initial torque 1.2 Nm
- Shock resistance per IEC 600 68 - 2 - 27: shock amplitude ≤ 50 g, shock duration 11 ms, half-sine waveform
- Constant climate per IEC 600 68 - 2 - 3 and 2 - 30; variable climate per IEC 600 68 - 2 - 14 and 2 - 33
- Operating temperature: -25 … +70 °C (non-illuminated), -25 … +55 °C (illuminated); storage temperature -40 … +85 °C
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

