Lumileds L128-3590EC3500004
| Produttore | |
| Cod. Prod. | L128-3590EC3500004 |
| Cod. LCSC | C21384615 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 74lm 90 3500K 8.9V Natural White LED White Lighting RoHS |
| Scheda Tecnica | Lumileds L128-3590EC3500004 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 74lm | |
| CRI Color Rendering Index | 90 | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - | |
| Height | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.9V | |
| Power(Watts) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 74lm | |
| CRI Color Rendering Index | 90 | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - |
| Tipo | Descrizione | |
|---|---|---|
| Height | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.9V | |
| Power(Watts) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Descrizione
LUXEON 2835 Architectural is a family of compact devices that enables design freedom and delivers superior overall system solutions when projects demand high lumen output and excellent luminous efficacy. With industry-standard dimensions, the LUXEON 2835 Architectural is an ideal upgrade from other 2835 products and common mid-power alternatives. It is color-binned to application requirements, providing luminous efficacy and reliability across a wide range of applications.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.0557 | $ 0.06 |
| 200+ | $ 0.0223 | $ 4.46 |
| 500+ | $ 0.0215 | $ 10.75 |
| 1,000+ | $ 0.0212 | $ 21.20 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 74lm | |
| CRI Color Rendering Index | 90 | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - | |
| Height | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.9V | |
| Power(Watts) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 74lm | |
| CRI Color Rendering Index | 90 | |
| Color Temperature | 3500K | |
| Wavelength - Dominant | - |
| Tipo | Descrizione | |
|---|---|---|
| Height | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 8.9V | |
| Power(Watts) | - | |
| Illumination Color | Natural White | |
| Operating Temperature | - |
Descrizione
LUXEON 2835 Architectural is a family of compact devices that enables design freedom and delivers superior overall system solutions when projects demand high lumen output and excellent luminous efficacy. With industry-standard dimensions, the LUXEON 2835 Architectural is an ideal upgrade from other 2835 products and common mid-power alternatives. It is color-binned to application requirements, providing luminous efficacy and reliability across a wide range of applications.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

