SKYWORKS 510KCA27M0950CAG
| Hersteller | |
| Herst.-Teilenr. | 510KCA27M0950CAG |
| LCSC-Nr. | C21220102 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Oscillators |
| Datenblatt | SKYWORKS 510KCA27M0950CAG |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SKYWORKS | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SKYWORKS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Si510/511 XO utilizes Skyworks Solutions' advanced DSPLL technology to deliver any frequency from 100kHz to 250MHz. Unlike traditional XOs, which require a different crystal for each output frequency, the Si510/511 uses a single fixed crystal and Skyworks Solutions' proprietary DSPLL synthesizer to generate any frequency within this range. This IC-based approach provides greater reliability, improved mechanical robustness, and excellent stability compared to crystal resonators. Additionally, the solution offers superior power supply noise rejection, simplifying the generation of low-jitter clocks in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. The Si510/511 can be factory-configured to meet a wide range of user specifications, including frequency, supply voltage, output format, output enable polarity, and stability. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times and NRE charges associated with custom frequency oscillators.
Merkmale
- Supports any frequency from 100kHz to 250MHz
- Low jitter operation
- 2 to 4 week lead time
- Total stability including 10-year aging
- Comprehensive production test coverage, including crystal ESR and DLD
- On-chip LDO regulator for power supply noise filtering
- Supports 3.3V, 2.5V, or 1.8V operation
- Differential (LVPECL, LVDS, HCSL) or CMOS output options
- Optional integrated 1:2 CMOS fanout buffer
- Glitch suppression on OE and power-up
- Industry-standard 5×7mm, 3.2×5mm, and 2.5×3.2mm packages
- Lead-free, RoHS compliant
- Operating temperature range: -40 to 85°C
Anwendungen
- SONET/SDH/OTN
- Gigabit Ethernet
- Fibre Channel/SAS/SATA
- PCI Express
- 3G-SDI/HD-SDI/SDI
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.1173 | $ 5.12 |
| 200+ | $ 2.0427 | $ 408.54 |
| 400+ | $ 1.9736 | $ 789.44 |
| 1,000+ | $ 1.9398 | $ 1939.80 |
Standardgehäuse200/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SKYWORKS | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SKYWORKS |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Si510/511 XO utilizes Skyworks Solutions' advanced DSPLL technology to deliver any frequency from 100kHz to 250MHz. Unlike traditional XOs, which require a different crystal for each output frequency, the Si510/511 uses a single fixed crystal and Skyworks Solutions' proprietary DSPLL synthesizer to generate any frequency within this range. This IC-based approach provides greater reliability, improved mechanical robustness, and excellent stability compared to crystal resonators. Additionally, the solution offers superior power supply noise rejection, simplifying the generation of low-jitter clocks in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. The Si510/511 can be factory-configured to meet a wide range of user specifications, including frequency, supply voltage, output format, output enable polarity, and stability. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times and NRE charges associated with custom frequency oscillators.
Merkmale
- Supports any frequency from 100kHz to 250MHz
- Low jitter operation
- 2 to 4 week lead time
- Total stability including 10-year aging
- Comprehensive production test coverage, including crystal ESR and DLD
- On-chip LDO regulator for power supply noise filtering
- Supports 3.3V, 2.5V, or 1.8V operation
- Differential (LVPECL, LVDS, HCSL) or CMOS output options
- Optional integrated 1:2 CMOS fanout buffer
- Glitch suppression on OE and power-up
- Industry-standard 5×7mm, 3.2×5mm, and 2.5×3.2mm packages
- Lead-free, RoHS compliant
- Operating temperature range: -40 to 85°C
Anwendungen
- SONET/SDH/OTN
- Gigabit Ethernet
- Fibre Channel/SAS/SATA
- PCI Express
- 3G-SDI/HD-SDI/SDI
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

