LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

MEAN WELL ELG-75-24D2

Fabricant
MEAN WELLAsian Brands
Réf. Fab.
ELG-75-24D2
Réf. LCSC
C20874813
Condit.
-
Numéro Client
Caract. clés
LED Drivers RoHS
Fiche TechniqueMEAN WELL ELG-75-24D2
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout

Description

Traduction par IA

ELG - 75 series is a 75W AC/DC LED driver featuring the dual mode constant voltage and constant current output. ELG - 75 operates from 100~305VAC and offers models with different rated voltage ranging between 12V and 48V. Thanks to the high efficiency up to 90%, with the fanless design, the entire series is able to operate for -40°C ~ +85°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG - 75 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system

Caractéristiques

Traduction par IA
  • Constant Voltage + Constant Current mode output
  • Metal housing design with functional Ground
  • Built - in active PFC function
  • Class 2 power unit
  • No load / Standby power consumption <0.5W
  • IP67 / IP65 rating for indoor or outdoor installations
  • Function options: output adjustable via potentiometer; 3 in 1 dimming (dim - to - off); Smart timer dimming; DALI
  • Typical lifetime >50000 hours

Applications

Traduction par IA
  • LED street lighting
  • LED architectural lighting
  • LED bay lighting
  • LED floodlighting
  • Type “HL” for use in Class I, Division 2 hazardous (Classified) location.