SKYWORKS SI5332BC08782-GM2R
| Fabricante | |
| N.º de pieza fab. | SI5332BC08782-GM2R |
| Nº LCSC | C20767924 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Hoja de Datos | SKYWORKS SI5332BC08782-GM2R |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS | |
| Emb. | - | |
| Features | Programmable divide ratio;Multi-mode counting;Glitch-free switching |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - | |
| Features | Programmable divide ratio;Multi-mode counting;Glitch-free switching |
Descripción
Based on Silicon Labs proprietary MultiSynth flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (190 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies on up to 12 differential clock outputs with 0 ppm frequency synthesis error. The device offers multiple banks of outputs that can each be tied to independent voltages, enabling usage in mixed-supply applications. Further, the signal format of each clock output is user-configurable. Given its frequency, format, and supply voltage flexibility, the Si5332 is ideally suited to replace multiple clock ICs and oscillators with a single device. The Si5332 is quickly and easily configured using ClockBuilder Pro software. ClockBuilder Pro assigns a custom part number for each unique configuration. Devices ordered with custom part numbers are factory-programmed free of charge, making it easy to get a custom clock uniquely tailored for each application. Si5332 can also be programmed via an I2C serial interface.
Características
- Any-Frequency 6/8/12-output programmable clock generators
- Offered in three different package sizes, supporting different combinations of output clocks and user configurable hardware input pins
- 32-pin QFN, up to 6 outputs
- 40-pin QFN, up to 8 outputs
- 48-pin QFN, up to 12 outputs
- MultiSynth technology enables any-frequency synthesis on any output up to 250 MHz
- Highly configurable output path featuring a cross point mux
- Up to three independent fractional synthesis output paths
- Up to five independent integer dividers
- Embedded 50 MHz crystal option
- Input frequency range:
- External crystal: 16 to 50 MHz
- Differential clock: 10 to 250 MHz
- LVCMOS clock: 10 to 170 MHz
- Output frequency range:
- Differential: 5 to 333.33 MHz
- LVCMOS: 5 to 170 MHz
- User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
- Multi-profile configuration support
- Temperature range: -40 to +85 °C
- Down and center spread spectrum
- RoHS-6 compliant
Aplicaciones
- Servers, Storage, Search Acceleration
- Communications
- Ethernet Switches, Routers
- Broadcast Video
- Small Cells, Mobile Backhaul/Fronthaul
- Test and Measurement
- Print Imaging
- Industrial, Embedded Computing
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS | |
| Emb. | - | |
| Features | Programmable divide ratio;Multi-mode counting;Glitch-free switching |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Fabricante | SKYWORKS |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - | |
| Features | Programmable divide ratio;Multi-mode counting;Glitch-free switching |
Descripción
Based on Silicon Labs proprietary MultiSynth flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (190 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies on up to 12 differential clock outputs with 0 ppm frequency synthesis error. The device offers multiple banks of outputs that can each be tied to independent voltages, enabling usage in mixed-supply applications. Further, the signal format of each clock output is user-configurable. Given its frequency, format, and supply voltage flexibility, the Si5332 is ideally suited to replace multiple clock ICs and oscillators with a single device. The Si5332 is quickly and easily configured using ClockBuilder Pro software. ClockBuilder Pro assigns a custom part number for each unique configuration. Devices ordered with custom part numbers are factory-programmed free of charge, making it easy to get a custom clock uniquely tailored for each application. Si5332 can also be programmed via an I2C serial interface.
Características
- Any-Frequency 6/8/12-output programmable clock generators
- Offered in three different package sizes, supporting different combinations of output clocks and user configurable hardware input pins
- 32-pin QFN, up to 6 outputs
- 40-pin QFN, up to 8 outputs
- 48-pin QFN, up to 12 outputs
- MultiSynth technology enables any-frequency synthesis on any output up to 250 MHz
- Highly configurable output path featuring a cross point mux
- Up to three independent fractional synthesis output paths
- Up to five independent integer dividers
- Embedded 50 MHz crystal option
- Input frequency range:
- External crystal: 16 to 50 MHz
- Differential clock: 10 to 250 MHz
- LVCMOS clock: 10 to 170 MHz
- Output frequency range:
- Differential: 5 to 333.33 MHz
- LVCMOS: 5 to 170 MHz
- User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
- Multi-profile configuration support
- Temperature range: -40 to +85 °C
- Down and center spread spectrum
- RoHS-6 compliant
Aplicaciones
- Servers, Storage, Search Acceleration
- Communications
- Ethernet Switches, Routers
- Broadcast Video
- Small Cells, Mobile Backhaul/Fronthaul
- Test and Measurement
- Print Imaging
- Industrial, Embedded Computing
C20767924 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

