LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

ABLIC S-1009C25I-I4T1U

Fabricante
Cód. da peça
S-1009C25I-I4T1U
Nº LCSC
C2066951
Emb.
SNT-4A
Número do Cliente
Atrib. princ.
26ms Active Low 600mV~10V 1 SNT-4A Supervisors RoHS
Folha de DadosABLIC S-1009C25I-I4T1U
Conformidade RoHS1 documentos disponíveis
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
FabricanteABLIC
Emb.SNT-4A
Reset Timeout26ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Function-
Reset Active LevelActive Low
standby current270nA
Voltage - Supply600mV~10V
ChipTypeVoltage Detector
Threshold Voltage2.5V
Number of Voltages Monitored1

Descrição

Tradução por IA

The S-1009 Series is a super high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±0.5%. It operates with super low current consumption of 270 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Two output forms Nch open-drain and CMOS output are available. Compared with conventional CMOS voltage detectors, the S-1009 Series is suitable for the portable devices due to the super-low current consumption, super high-accuracy and small packages.

Recursos

Tradução por IA
  • Detection voltage: 0.8 V to 4.6 V (0.1 V step)
  • Detection voltage accuracy: ±0.5% (2.4 V ≤ -VDET ≤ 4.6 V), ±12 mV (0.8 V ≤ -VDET < 2.4 V)
  • Current consumption: 270 nA typ. (1.2 V ≤ -VDET < 2.3 V)
  • Operation voltage range: 0.6 V to 10.0 V (CMOS output product)
  • Hysteresis width: 5% ± 1%
  • Delay time accuracy: ±15% (CD = 4.7 nF)
  • Output form: Nch open-drain output (active "L"), CMOS output (active "L")
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Aplicações

Tradução por IA
  • Power monitor and reset for CPU and microcomputer
  • Constant voltage power monitor for TV, DVD recorder and home appliance
  • Power supply monitor for portable device such as notebook PC, digital still camera and mobile phone