LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Automation Components, Inc. ACUCT-125-600:333 product image
Immagini a scopo illustrativo

Automation Components, Inc. ACUCT-125-600:333

Produttore
Cod. Prod.
ACUCT-125-600:333
Cod. LCSC
C20525985
Imballo
-
Numero Cliente
Attr. chiave
600A 50Hz~60Hz Current Sense Transformers
Scheda TecnicaAutomation Components, Inc. ACUCT-125-600:333
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 165.8288$ 165.83
200+$ 66.1679$ 13233.58
500+$ 63.9572$ 31978.60
1,000+$ 62.8637$ 62863.70
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaTransformers/Current Sense Transformers
ProduttoreAutomation Components, Inc.
Imballo-
Rated input Current600A
Frequency Range50Hz~60Hz

Descrizione

Traduzione AI

Hinged split-core current transformers are designed to convert AC working current into low-voltage AC millivolt signals for use with microprocessor-based circuits requiring the highest precision and accuracy. These ultra-compact, lightweight hinged split-core current transformers are designed for installation on branch circuits within electrical panels. The hinged split-core CT series is ideal for easy installation without cutting cables. Hinged split-core CTs come standard with unterminated, stripped and tinned lead wires for easy connection to any single-phase or three-phase ACI power meter. The CT models listed here are compatible with ACI KW350-P1-D-S-SC, KW320-P1-D-W-SC-XX, KW320-P1-D-W-SC-PC, KW1850-P1-D-W, and KW1850-P1-D-S power meters for applications requiring typical power measurements. For optimal accuracy, select the appropriate window size based on the monitored conductor dimensions, and select the CT based on the expected maximum and minimum current for the target application. The acceptable measurement current range is referenced in the ordering grid table.

Applicazioni

Traduzione AI

Retrofit metering, electrical panels, equipment load monitoring, industrial applications, predictive maintenance, renewable energy, indirect cost reduction, net-zero buildings, LEED-certified buildings, green buildings, and refrigeration