LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Comchip 1.5KE500CA-HF product image
Abbildung ähnlich

Comchip 1.5KE500CA-HF

Hersteller
ComchipAsian Brands
Herst.-Teilenr.
1.5KE500CA-HF
LCSC-Nr.
C20184508
Verp.
DO-201
Kundennummer
Hauptmerkm.
690V 2.17A@10/1000us 1.5kW@10/1000us 525V Bidirectional 427.5V DO-201 TVS Diodes RoHS
DatenblattComchip 1.5KE500CA-HF
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.6991$ 0.70
200+$ 0.2787$ 55.74
500+$ 0.2709$ 135.45
1,000+$ 0.2661$ 266.10
Standardgehäuse1000/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerComchip
Verp.DO-201
Clamping Voltage690V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.17A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown525V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)427.5V

Merkmale

KI-Übersetzung
  • Glass passivated die.
  • 1500W peak pulse power capability using a 10/1000μs waveform, repetition rate (duty cycle) 0.01%.
  • Low leakage.
  • Uni- and bi-directional units available.
  • Excellent clamping capability.
  • Very fast response time.
  • UL recognized, file number E349157.