LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
WEIDMULLER 8869690000 product image
실제 제품과 다를 수 있음

WEIDMULLER 8869690000

제조업체
제조사 품번
8869690000
LCSC 번호
C20173007
포장
-
고객 번호
주요 제원
Accessories
데이터시트WEIDMULLER 8869690000
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 13.0212$ 13.02
200+$ 5.1965$ 1039.30
500+$ 5.0225$ 2511.25
1,000+$ 4.9363$ 4936.30
표준 패키지10/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Relays/Accessories
제조업체WEIDMULLER
포장-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Weidmüller‘s relay bases are remarkable for their secure connection systems and their ease of use during wiring and installation. Pluggable cross-connection and the extra-quick PUSH IN connection help you to further reduce wiring times. In combination with the established relay technology, Weidmüller‘s industrial relays and solid state relays provide users with excellent reliability and service convenience. Whether electro-mechanical or electronic, our extensive choice of relay modules and solid-state relays provides the proper solution for all of your industrial application needs.

주요 특징

AI 번역
  • Safe and easy-to-use PUSH IN technology
  • Sturdy relay pins and industrial-standard pinning
  • Mechanically operated, stay-down test button integrated into the design
  • LED status indicators
  • Free-wheel diodes (DC)
  • Suppressor circuitry and LED can be integrated into a relay module or as a pluggable module at the base
  • Heavy-duty industrial pins ensure a reliable connection
  • 4000 VA switching capacity
  • Stable plug-in connections
  • LED (AC red / DC green) integrated in relay
  • Protective suppressor circuit for DC coil
  • Optional test button with latching function and inspection window
  • Identification of coils (AC red / DC blue)
  • 2000 VA switching capacity
  • Optional status indicator (AC red/ DC green)
  • Optional protective suppressor circuit