LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

ZETTLER HPI10S1500ED

Fabricante
N.º de pieza fab.
HPI10S1500ED
Nº LCSC
C20169564
Emb.
-
Número de Cliente
Atrib. clave
10-Watt Ultra-Wide Input Power Modules
Hoja de DatosZETTLER HPI10S1500ED
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies/Power Suppliers - Board Mount/AC DC Converters
FabricanteZETTLER
Emb.-
Quiescent Dissipation0.5W
Height25.5mm
Ripple Noise-
Output Voltage15V
Output Current(Max)660mA
Capacitive Load(Max)-
Output Power10W
Isolation Voltage(Vrms)4kV
Voltage - Input(DC)90VAC~528VAC;120V~745V
Switching Frequency-
Type-
Operating Temperature Range-40℃~+80℃
Length55.2mm
Width35.2mm
Output Voltage Accuracy±5%
Number of Outputs-
Conversion Efficiency80%
Conversion TypeAC/DC-DC
FeaturesOver Current Protection;Short Circuit Protection;EMI suppression

Descripción

Traducción por IA

The HPI10 series of Plug & Play 10W Power Modules support input voltages from 90 - 528VAC with regulated outputs from 5VDC to 24VDC. The HPI10 series offers a common footprint and meets the requirements of UL/EN 62368 - 1 safety standards and EMC requirements. With the option for 6 - sided shielding, they are ideally suited for smart cities, building management systems, and other industrial IoT applications with wireless communications.

Características

Traducción por IA
  • Ultra-wide input range: 90-528VAC (or 120-745VDC)
  • Wide operating temperature range: -40°C to +80°C
  • Isolation voltage: 4000VAC
  • Built-in over current/voltage and short-circuit protection
  • Integrated EMI filter for EMC compliance
  • Optional 6-sided shielding

Aplicaciones

Traducción por IA
  • Smart cities
  • Building management systems
  • Other industrial IoT applications with wireless communications