LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

Banner Engineering QM30VT1-SS

Fabricant
Réf. Fab.
QM30VT1-SS
Réf. LCSC
C19857786
Condit.
-
Numéro Client
Caract. clés
Multifunction RoHS
Fiche TechniqueBanner Engineering QM30VT1-SS
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieSensors, Transducers/Multifunction
FabricantBanner Engineering
Condit.-
Voltage - Supply3.6V~5.5V
Diameter (φD)-
Length-
Width-
Height-
Current - Supply3mA
Operating Temperature-40℃~+105℃
Interface-
Sensor Type-
Features-

Description

Traduction par IA

Use the Sure Cross vibration and temperature QM30VT1 sensor to continuously monitor machine health, uptime, and detect unexpected machine failures such as early bearing faults, imbalance, misalignment, and more. The QM30VT1 works across a wide range of machines to identify and predict failures in rotating components. Paired with a Sure Cross radio, the QM30VT1 becomes the ultimate predictive maintenance tool for wireless vibration and temperature monitoring.

Caractéristiques

Traduction par IA
  • Dual-axis vibration detection with bandwidth up to 4 kHz
  • Outputs actionable data such as RMS velocity, RMS high-frequency acceleration, and peak velocity, pre-processed from vibration waveforms within the sensor
  • High-accuracy vibration and temperature measurement
  • Industrial-grade sensor in a compact form factor for installation in confined spaces
  • Sealed aluminum housing construction
  • Compatible with Sure Cross radios for easy setup, rapid installation, and extended battery life even in the harshest, most inaccessible locations
  • Designed for use with 1-wire serial interface radios

Applications

Traduction par IA
  • Machine health monitoring
  • Rotating component fault prediction
  • Wireless vibration and temperature monitoring
  • Predictive maintenance