Littelfuse 59145-2-T-05-A
| Hersteller | |
| Herst.-Teilenr. | 59145-2-T-05-A |
| LCSC-Nr. | C17628906 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Position, Proximity, Speed (Modules) RoHS |
| Datenblatt | Littelfuse 59145-2-T-05-A |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Hersteller | Littelfuse | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Hersteller | Littelfuse |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
59145 is a flange-mount dry reed sensor measuring 28.57mm × 19.05mm × 6.35mm (1.125 in × 0.750 in × 0.250 in), available in normally open, normally open high voltage, normally closed, or changeover contact configurations. Leads exit from the upper right corner as shown in Figure 2. Models with leads exiting from the left side are also available; see the 59150 series. The 59145 series is capable of switching up to 265Vac/300Vdc at 10VA. It is well suited for a wide range of industrial, home appliance, or IoT proximity sensing applications. The 59145 is best used with the matching actuator 57145-000.
Merkmale
- Non-contact switching solution for wet and harsh environments
- Housing design optimized for easy adjustment
- Selectable sensitivity (operating distance) options
- Standard cable configuration, customizable
- Sealed design rated IP67, compliant with UL and REACH standards
- Zero leakage current in "OFF" state, ideal for battery-powered IoT applications
Anwendungen
- Security and access control
- Factory automation
- Process equipment
- Operates through non-ferromagnetic materials (e.g., wood, plastic, or aluminum)
- Facilitates efficient proximity/access and energy management systems
- Compact form factor, easy installation, concealable in many applications
- Compliant with UL 508 and CSA C22.2 No. 14 standards
- Major appliances
- Small appliances
- Proximity and limit sensing
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.4046 | $ 1.40 |
| 200+ | $ 0.561 | $ 112.20 |
| 500+ | $ 0.5424 | $ 271.20 |
| 1,000+ | $ 0.5331 | $ 533.10 |
Standardgehäuse100/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Hersteller | Littelfuse | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Hersteller | Littelfuse |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
59145 is a flange-mount dry reed sensor measuring 28.57mm × 19.05mm × 6.35mm (1.125 in × 0.750 in × 0.250 in), available in normally open, normally open high voltage, normally closed, or changeover contact configurations. Leads exit from the upper right corner as shown in Figure 2. Models with leads exiting from the left side are also available; see the 59150 series. The 59145 series is capable of switching up to 265Vac/300Vdc at 10VA. It is well suited for a wide range of industrial, home appliance, or IoT proximity sensing applications. The 59145 is best used with the matching actuator 57145-000.
Merkmale
- Non-contact switching solution for wet and harsh environments
- Housing design optimized for easy adjustment
- Selectable sensitivity (operating distance) options
- Standard cable configuration, customizable
- Sealed design rated IP67, compliant with UL and REACH standards
- Zero leakage current in "OFF" state, ideal for battery-powered IoT applications
Anwendungen
- Security and access control
- Factory automation
- Process equipment
- Operates through non-ferromagnetic materials (e.g., wood, plastic, or aluminum)
- Facilitates efficient proximity/access and energy management systems
- Compact form factor, easy installation, concealable in many applications
- Compliant with UL 508 and CSA C22.2 No. 14 standards
- Major appliances
- Small appliances
- Proximity and limit sensing
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |