LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Audiowell P-EVAL-0712 product image
Imágenes ilustrativas

Audiowell P-EVAL-0712

Fabricante
AudiowellAsian Brands
N.º de pieza fab.
P-EVAL-0712
Nº LCSC
C17545765
Emb.
-
Número de Cliente
Atrib. clave
Sensor Evaluation Boards RoHS
Hoja de DatosAudiowell P-EVAL-0712
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo

Descripción

Traducción por IA

UM0034-002 USB Demo Kit enables rapid demonstration of the UM0034-002 ultrasonic height measurement sensor. The UM0034-002 ultrasonic height measurement sensor determines the distance to nearby objects by measuring the time interval between ultrasonic pulse transmission and echo reception. The UM0034-002 USB Demo Kit consists of the UM0034-002 sensor, a PCB providing cable connections to the sensor, and an interface connecting to a PC via a standard USB port. A GUI written in Python is available for download. Together, the hardware and software components form a complete demonstration platform for rapid evaluation of the UM0034-002's proximity measurement capabilities.

Características

Traducción por IA
  • Quick demonstration/evaluation of UM0034-002 proximity sensing operation
  • Consists of PCB, sensor, and USB interface cable; individual sensor and PCB also available
  • Downloadable Python GUI
  • Fully powered by PC USB port