VISHAY VS-8EWF10STRL-M3
| Fabricante | |
| N.º de pieza fab. | VS-8EWF10STRL-M3 |
| Nº LCSC | C17430962 |
| Emb. | D-PAK(TO-252AA) |
| Número de Cliente | |
| Atrib. clave | 270ns 1kV 1.3V@8A 8A D-PAK(TO-252AA) Single Diodes RoHS |
| Hoja de Datos | VISHAY VS-8EWF10STRL-M3 |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricante | VISHAY | |
| Emb. | D-PAK(TO-252AA) | |
| Reverse Recovery Time (trr) | 270ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 100uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricante | VISHAY | |
| Emb. | D-PAK(TO-252AA) | |
| Reverse Recovery Time (trr) | 270ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Tipo | Descripción | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 100uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
Descripción
The VS-8EWF..S-M3 fast soft-recovery rectifier series is optimized for short reverse recovery time, low forward voltage drop, and low leakage current. Glass passivation ensures stable and reliable operation under the most demanding temperature and power cycling conditions. When mounted on a 1 square inch (650 mm²) FR-4 or G-10 PCB with 4 oz (140 μm) copper and a thermal resistance of 40°C/W, refer to Application Note #AN-994 for recommended pad layout and soldering techniques.
Características
- Glass passivated chip junction
- MSL Level 1 per J-STD-020, LF max peak temp 260°C
- Material Category: For compliance definitions, visit www.vishay.com/doc?99912
- RoHS compliant
- Halogen free
Aplicaciones
- Output rectification and freewheeling diodes in inverters, choppers, and converters
- Input rectification for applications requiring strict conducted EMI compliance
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricante | VISHAY | |
| Emb. | D-PAK(TO-252AA) | |
| Reverse Recovery Time (trr) | 270ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 100uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Fabricante | VISHAY | |
| Emb. | D-PAK(TO-252AA) | |
| Reverse Recovery Time (trr) | 270ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Tipo | Descripción | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 100uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
Descripción
The VS-8EWF..S-M3 fast soft-recovery rectifier series is optimized for short reverse recovery time, low forward voltage drop, and low leakage current. Glass passivation ensures stable and reliable operation under the most demanding temperature and power cycling conditions. When mounted on a 1 square inch (650 mm²) FR-4 or G-10 PCB with 4 oz (140 μm) copper and a thermal resistance of 40°C/W, refer to Application Note #AN-994 for recommended pad layout and soldering techniques.
Características
- Glass passivated chip junction
- MSL Level 1 per J-STD-020, LF max peak temp 260°C
- Material Category: For compliance definitions, visit www.vishay.com/doc?99912
- RoHS compliant
- Halogen free
Aplicaciones
- Output rectification and freewheeling diodes in inverters, choppers, and converters
- Input rectification for applications requiring strict conducted EMI compliance
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |