LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI MSP430G2332IN20 product image
Abbildung ähnlich

TI MSP430G2332IN20

Hersteller
Herst.-Teilenr.
MSP430G2332IN20
LCSC-Nr.
C1340344
Verp.
PDIP-20
Kundennummer
Hauptmerkm.
MCU with 4KB flash, 256B SRAM, 10-bit ADC, SPI/I2C, and timers running at 16MHz
DatenblattTI MSP430G2332IN20
RoHS-Konformität1 Dokumente verfügbar
Alternativteile3
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.9212$ 0.92
200+$ 0.3571$ 71.42
500+$ 0.3447$ 172.35
1,000+$ 0.3385$ 338.50
Standardgehäuse20/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerTI
Verp.PDIP-20
ADC (Bit)10bit
Number of I/O16
Voltage - Supply1.8V~3.6V
Program Storage Size4KB
CPU CoreMSP430
CPU Maximum Speed16MHz

Beschreibung

KI-Übersetzung

The Texas Instruments MSP430 family of ultra-low-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430G2x32 and MSP430G2x02 series of microcontrollers are ultra-low-power mixed signal microcontrollers with built-in 16-bit timers, and up to 16 I/O capacitive-touch enabled pins and built-in communication capability using the universal serial communication interface. The MSP430G2x32 series have a 10-bit A/D converter. Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system.

Merkmale

KI-Übersetzung
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low Power Consumption
    • Active Mode: 220 μA at 1 MHz, 2.2 V
    • Standby Mode: 0.5 μA
    • Off Mode (RAM Retention): 0.1 μA
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations
    • Internal Frequencies up to 16 MHz With Four Calibrated Frequencies
    • Internal Very-Low-Power Low-Frequency (LF) Oscillator 32-kHz Crystal – External Digital Clock Source
  • One 16-Bit Timer_A With Three Capture/Compare Registers
  • Up to 16 Capacitive-Touch Enabled I/O Pins
  • Universal Serial Interface (USI) Supporting SPI and I2C
  • 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sample and-Hold, and Autoscan (MSP430G2x32 Only)
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • On-Chip Emulation Logic With Spy-Bi-Wire Interface
  • Package Options
    • TSSOP: 14 Pin, 20 Pin
    • PDIP: 20 Pin
    • QFN: 16 Pin

Anwendungen

KI-Übersetzung
  • low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
MSP430G2302IN20TIÄhnlichePDIP-200$ 0.8435
MSP430G2413IN20TIÄhnlichePDIP-200$ 1.232
MSP430G2513IN20TIÄhnlichePDIP-200$ 4.3664