LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI OPA2343EA/2K5 product image
  • OPA2343EA/2K5 thumbnail 1
  • OPA2343EA/2K5 thumbnail 2
  • OPA2343EA/2K5 thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

TI OPA2343EA/2K5

제조업체
제조사 품번
OPA2343EA/2K5
LCSC 번호
C129364
포장
VSSOP-8
고객 번호
주요 제원
50mA 2 2mV 6V/us 0.2pA 75dB 5.5MHz 850uA Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
데이터시트TI OPA2343EA/2K5
RoHS 준수1개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 2.6928$ 2.69
10+$ 2.6228$ 26.23
30+$ 2.5755$ 77.27
100+$ 2.5268$ 252.68
표준 패키지100/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
제조업체TI
포장VSSOP-8
Output Current50mA
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate6V/us
Input Offset Current(Ios)0.2pA
Operating Temperature-40℃~+85℃
Ib - Input Bias Current0.2pA
Common Mode Rejection Ratio(CMRR)75dB
Input Offset Voltage Drift(Vos TC)3uV/℃
Gain Bandwidth Product5.5MHz
Quiescent Current850uA
FeaturesBuilt-in compensation
Input Voltage Noise Density25nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

OPA343 series rail-to-rail CMOS operational amplifiers are designed for low-cost, miniature applications. They are optimized for low-voltage, single-supply operation. Rail-to-rail input/output and high-speed operation make them ideal for driving sampling Analog-to-Digital (A/D) converters. They are also well suited for general-purpose and audio applications as well as providing I/V conversion at the output of Digital-to-Analog (D/A) converters. Single, dual, and quad versions have identical specifications for design flexibility.

주요 특징

AI 번역
  • RAIL-TO-RAIL INPUT/OUTPUT
  • MICRO SIZE PACKAGES
  • WIDE BANDWIDTH: 5.5MHz
  • HIGH SLEW RATE: 6V/µs
  • LOW THD + NOISE: 0.0007% (f = 1kHz)
  • LOW QUIESCENT CURRENT: 850µA/chan
  • SINGLE, DUAL, AND QUAD VERSIONS

응용 분야

AI 번역
  • DRIVING A/D CONVERTERS
  • PCMCIA CARDS
  • DATA ACQUISITION
  • AUDIO PROCESSING
  • COMMUNICATIONS
  • ACTIVE FILTERS
  • TEST EQUIPMENT

대체 부품

MPN제조사대체 유형포장재고 현황단가
OPA2343EA/250TI유사 제품VSSOP-816$ 2.0006
TLV2622IDGKRTI유사 제품VSSOP-876$0.5808 $2.3229
TLV2316QDGKTQ1TI유사 제품VSSOP-810$ 2.9347
TLV2316QDGKRQ1TI유사 제품VSSOP-8100$ 1.1112
TLV2316IDGKRTI유사 제품VSSOP-810,001$ 0.9194