LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI ADMV4640BCPZN-RL7 product image
  • ADMV4640BCPZN-RL7 thumbnail 1
  • ADMV4640BCPZN-RL7 thumbnail 2
  • ADMV4640BCPZN-RL7 thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

ADI ADMV4640BCPZN-RL7

Producent
Nr części prod.
ADMV4640BCPZN-RL7
Nr LCSC
C7455304
Opak.
LFCSP-40(6x6)
Numer Klienta
Klucz. cechy
3.15V~3.45V 27dB 4.2dB LFCSP-40(6x6) RF Mixers
Karta KatalogowaADI ADMV4640BCPZN-RL7
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 76
76 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 58.3569$ 58.36
30+$ 55.823$ 1674.69
Standardowa Obudowa750/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRF and Wireless/RF Mixers
ProducentADI
Opak.LFCSP-40(6x6)
FeaturesIntegrated VCO;Integrated PLL frequency synthesizer;Image rejection;Gain control;Frequency multiplication/division
Voltage - Supply3.15V~3.45V
Number of Channels1
IP3-1dBm
LO Frequency Range8.7GHz~10.7GHz
Isolation(L-R)-
IF Frequency Range1.4GHz~2.2GHz
RF Frequency Range10.7GHz~12.7GHz
Isolation(L-I)-
Operating Temperature-40℃~+85℃
Gain/Loss27dB
Noise Figure4.2dB

Opis

Tłumaczenie AI

The ADMV4640 is a microwave downconverter optimized for various satellite communication (SATCOM) user terminals operating in the 10.7 GHz to 12.7 GHz RF range. The ADMV4640 local oscillator (LO) signal is generated internally via the on-chip Integer N (INT) synthesizer. The internal synthesizer enables LO frequency coverage from 8.7 GHz to 10.7GHz. The input RF signals from 10.7 GHz to 12.7 GHz are downconverted to an output intermediate frequency (IF) of 1.4 GHz to 2.2 GHz. The chip includes filtering to reject the image band of 6.7 GHz to 8.7 GHz. The on-chip low noise amplifier includes a 6 dB step attenuator before the mixer to allow the user to trade off between lower noise figure and higher linearity. In addition, the chip includes a digital step attenuator at the IF output to provide up to 31 dB of gain control range with 1 dB steps to adjust for subsequent cable losses. The digital serial peripheral interface (SPI) allows easy programming of the device. In addition to the digital SPI control, an analog control pin (RX_MUTE) quickly powers down all circuits and places the receiver in standby mode for power saving. An analog general - purpose input - output (AGPIO) pin can be used either as an input to be read by the on - chip analog - to - digital converter (ADC) or as an output for internal analog proportional to absolute temperature (PTAT) voltage. There are also three digital GPIO pins to output logic levels to control external devices using the SPI. The ADMV4640 downconverter comes in a compact, thermally enhanced, 6mm×6mm, 40 - lead, lead frame chip scale package (LFCSP). The ADMV4640 operates over the - 40°C to + 85°C case temperature range.

Funkcje

Tłumaczenie AI
  • X/Ku band to IF downconverter with integrated PLL
  • RF input frequency range: 10.7 GHz to 12.7 GHz
  • Internal LO frequency range: 8.7 GHz to 10.7 GHz
  • Noise figure: 5.2 dB, minimum attenuation, LNA low gain mode
  • Matched, 50 Ω, single - ended RF input and IF output
  • On - chip temperature sensor
  • On - chip ADC
  • Receiver synthesizer lock detect pin
  • Programmable at 20 MHz via 4 - wire SPI interface
  • Receiver standby function
  • 40 - lead, 6 mm × 6 mm LFCSP package

Zastosowania

Tłumaczenie AI
  • SATCOM user terminals