LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MAXIM MAXM15064AMB+T product image
실제 제품과 다를 수 있음

MAXIM MAXM15064AMB+T

제조업체
제조사 품번
MAXM15064AMB+T
LCSC 번호
C7454367
포장
EMGA-10(2.6x3)
고객 번호
주요 제원
Step-down type 900mV~5V 4.5V~60V EMGA-10(2.6x3) DC DC Converters RoHS
데이터시트MAXIM MAXM15064AMB+T
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 11.5753$ 11.58
200+$ 4.6198$ 923.96
500+$ 4.4658$ 2232.90
1,000+$ 4.388$ 4388.00
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체MAXIM
포장EMGA-10(2.6x3)
FunctionStep-down type
Output Voltage900mV~5V
Ripple Noise-
Operating Temperature-40℃~+125℃
Type-
Quiescent Supply Current95uA;3.2mA
Voltage - Supply4.5V~60V
Capacitive Load(Max)-
Number of Outputs1
Iout300mA
Output Voltage Accuracy±1.5%
Height1.5mm
Frequency - Switching535kHz
Conversion Efficiency-
FeaturesLight load efficient mode;Programmable output voltage;Under Voltage Protection;Over Current Protection;Automatic fault recovery;Over-temperature protection
Length2.6mm
Width3mm
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Himalaya series of voltage regulator ICs and power modules enable cooler, smaller, and simpler power-supply solutions. The MAXM15062/MAXM15063/MAXM15064 are a family of high-efficiency, synchronous step-down DC-DC modules with integrated controller, MOSFETs, compensation components, and inductor that operate over a wide input-voltage range. The modules operate from 4.5V to 60V input and deliver up to 300mA output current. The MAXM15062 and MAXM15063 are fixed 3.3V and 5V output modules respectively. The MAXM15064 is an adjustable output (0.9V to 5V) module. The modules significantly reduce design complexity, manufacturing risks, and offer a true plug and play power/supply solution, reducing time-to-market. The MAXM15062/3/4 modules employ peak-currentmode control architecture. To reduce input inrush current, the modules offer a fixed 4.1ms soft-start time. The MAXM15062/3/4 modules are available in a low profile, compact 10-pin, 2.6mm × 3mm × 1.5mm, uSLIC package.

주요 특징

AI 번역
  • Easy to Use
    • Wide 4.5V to 60V Input
    • Adjustable 0.9V to 5V Output
    • Fixed 3.3V and 5V Output (MAXM15062 and MAXM15063)
    • ±1.5% Feedback Accuracy
    • Up to 300mA Output-Current
    • Internally Compensated
    • All Ceramic Capacitors
  • High Efficiency
    • Selectable PWM- or PFM-Mode of Operation
    • Shutdown Current as Low as 2.2μA (typ)
  • Flexible Design
    • Internal Soft-Start and Prebias Startup
    • Open-Drain Power Good Output (RESET Pin)
    • Programmable EN/UVLO Threshold
  • Robust Operation
    • Hiccup Overcurrent Protection
    • Overtemperature Protection
    • -40°C to +125°C Ambient Operating Temperature/ -40°C to +150°C Junction Temperature
  • Rugged
    • Complies with CISPR22(EN55022) Class B Conducted and Radiated Emissions
    • Passes Drop, Shock, and Vibration Standards: JESD22-B103, B104, B111

응용 분야

AI 번역
  • Industrial Sensors and Encoders
  • 4-20mA Current-Loop Powered Sensors
  • LDO Replacement
  • HVAC and Building Control
  • Battery-Powered Equipment
  • General Purpose Point-of-Load
  • USB Type-C Powered loads