LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6804B4D1QR-G product image
Immagini a scopo illustrativo

TOREX XC6804B4D1QR-G

Produttore
Cod. Prod.
XC6804B4D1QR-G
Cod. LCSC
C7415993
Imballo
SOPFD-8
Numero Cliente
Attr. chiave
4.5V~6V 1 800mA SOPFD-8 Battery Chargers RoHS
Scheda TecnicaTOREX XC6804B4D1QR-G
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.6588$ 0.66
200+$ 0.2635$ 52.70
500+$ 0.254$ 127.00
1,000+$ 0.2492$ 249.20
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ProduttoreTOREX
ImballoSOPFD-8
End-Off Voltage-
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Under-voltage lockout
Voltage - Supply4.5V~6V
Operating Temperature-40℃~+85℃
Type of Battery-
The Chip Type-
Number of Cells1
Charge Current - Max800mA
Charging Saturation Voltage4.2V

Descrizione

Traduzione AI

The XC6804 is a Constant-Voltage (CV) and Constant-Current (CC) type charging IC for linear charging of single-cell Li-ion batteries and Li-polymer batteries. The basic charging cycle consists of trickle charge mode followed by main charge mode. This IC supports temperature control based on JEITA, making it possible to safely charge Li-ion batteries and Li-polymer batteries by controlling the CV charge voltage and CC charge current according to the temperature. By connecting a resistor to the charge status output pin, it is possible to check the charge condition via the charge status output (CSO) pin voltage. The IC is housed in the small SOP-8FD or USP-6EL package with high heat dissipation, and a charge circuit can be configured using a minimum of external components.

Caratteristiche

Traduzione AI
  • JEITA conforming Thermistor Detect Function Built-in
  • Operating Voltage Range : 4.5V ~ 6.0V
  • Supply Current : TYP. 100μA
  • CC Charge Current : 200mA ~ 800mA Can be set by external resistance
  • CV Charge Voltage : 4.2V, 4.05V (at high temperature) Internally fixed
  • Protection Circuit : Thermistor detection function, Safety timer function, UVLO (Under Voltage Lockout), Thermal shutdown (Auto recovery), Dropout voltage monitor function, Charging over-voltage monitor function, Charging over-current monitor function, Recharge function (XC6804xxE)
  • Operating Ambient Temperature : -40°C ~ 85°C
  • Packages : SOP-8FD, USP-6EL
  • Environmentally Friendly : EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Health care devices
  • Power banks
  • Portable audio players
  • Bluetooth headsets
  • Portable navigation devices
  • Digital still cameras