LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TEN 3-4811WIN product image
  • TEN 3-4811WIN thumbnail 1
  • TEN 3-4811WIN thumbnail 2
  • TEN 3-4811WIN thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TRACO POWER TEN 3-4811WIN

Hersteller
Herst.-Teilenr.
TEN 3-4811WIN
LCSC-Nr.
C7399952
Verp.
DIP,31.8x20.3mm
Kundennummer
Hauptmerkm.
5V 75V DIP,31.8x20.3mm DC DC Converters RoHS
DatenblattTRACO POWER TEN 3-4811WIN
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 10
10 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 22.0776$ 22.08
10+$ 21.0932$ 210.93
30+$ 19.3849$ 581.55
100+$ 17.8952$ 1789.52
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.DIP,31.8x20.3mm
Output Voltage5V
Ripple Noise70mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current20mA
Voltage - Supply75V
Capacitive Load(Max)470uF
Number of Outputs1
Iout600mA
Height10.2mm
Isolation Voltage(Vrms)1.5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overload protection;Over Current Protection;Light load efficient mode
Output Power3W
Conversion Efficiency80%
Length31.8mm
Width20.3mm

Beschreibung

KI-Übersetzung

Ultra wide 4:1 input range Input filter to meet EN 55032, Class A and FCC, level A without external components Extended operating temperature range -40°C to 85°C Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation) The TEN 3WIN Series is a drop in replacement of the prevalent TEN 3WI Series. The up-to date design enables a cost reduction without any compromise to reliability and function. They come with an internal filter to meet EN55032 class A without external components. Increased EMC immunity and extended operating temperature range of -40°C to 85°C make these converters an ideal solution for cost critical but demanding applications. With the standard pinning it is a drop in replacement for common 3 Watt converters in DIP24 package.

Merkmale

KI-Übersetzung
  • Ultra wide 4:1 input range
  • Input filter to meet EN 55032, Class A and FCC, level A without external components
  • Extended operating temperature range -40°C to 85°C
  • Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation)
  • DIP - 24 package
  • High reliability, MTBF > 1.0 Mio. h
  • Increased EMC immunity
  • With an internal filter to meet EN55032 class A without external components
  • Standard pinning, a drop in replacement for common 3 Watt converters in DIP24 package