LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VICOR VI-PUYL-IYV product image
Immagini a scopo illustrativo

VICOR VI-PUYL-IYV

Produttore
Cod. Prod.
VI-PUYL-IYV
Cod. LCSC
C7384694
Imballo
-
Numero Cliente
Attr. chiave
AC DC Configurable Power Supply Modules
Scheda TecnicaVICOR VI-PUYL-IYV
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4388.0557$ 4388.06
200+$ 1750.8637$ 350172.74
500+$ 1692.3555$ 846177.75
1,000+$ 1663.4462$ 1663446.20
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Descrizione

Traduzione AI

The FlatPAC series combines Vicor's flagship VI-200 series DC-DC converters with modular packaging and front-end sub-assemblies, delivering 50 to 600W output power with 1 to 3 outputs. The series provides a complete, low-profile, agency-approved switching power supply solution. For conduction-cooled applications, a flat-plate heatsink can be specified as an alternative to the standard finned version by appending "-CC" to the model number. The series also offers current-controlled output options using BatMod converter modules, with 12, 24, or 48 VDC outputs, specified by appending "BM" or "BC" (for conduction-cooled versions) to the FlatPAC model number. Mixing VI-200 and BatMod modules within a single FlatPAC is not permitted. Its modern design supports rapid configuration ordering with quick delivery on standard models, making it a complete power supply solution.

Caratteristiche

Traduzione AI
  • RoHS compliant (VE version)
  • Microcontroller architecture
  • Input: 115/230 Vac auto-ranging
  • Meets FCC Part 15, EN55022 Class B conducted emissions standards
  • Efficiency: 80% to 90%
  • Any output: 1 to 95 VDC
  • Module enable/disable (except LU series)
  • UL, TÜV, CE certified
  • Remote voltage sensing and current limiting
  • BUS OK and AC OK (except LU series)
  • 40ms hold-up time
  • Overvoltage protection and thermal shutdown
  • 1 output; up to 200W
  • 1 or 2 outputs; up to 400W
  • 1, 2, or 3 outputs; up to 600W