muRata UEI15-150-Q48PM-C
| Fabricante | |
| N.º de pieza fab. | UEI15-150-Q48PM-C |
| Nº LCSC | C7372350 |
| Emb. | SMD-6P |
| Número de Cliente | |
| Atrib. clave | 15V 18V~75V SMD-6P DC DC Converters RoHS |
| Hoja de Datos | muRata UEI15-150-Q48PM-C |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | muRata | |
| Emb. | SMD-6P | |
| Number of Outputs | 1 | |
| Iout | 1.1A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Conversion Efficiency | 85.3% | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | muRata | |
| Emb. | SMD-6P | |
| Number of Outputs | 1 | |
| Iout | 1.1A |
| Tipo | Descripción | |
|---|---|---|
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Conversion Efficiency | 85.3% | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
Featuring a full 15 Watt or greater output in one square inch of board area, the UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting.
Características
Traducción por IA
- Wide range 4:1 inputs on the 0.96"×1.1"×0.33" converter are either 9 to 36 Volts DC (Q12 models) or 18 to 75 Volts DC (Q48 models), ideal for battery - powered and telecom equipment.
- The industry - standard pinout fits larger 1"×2" converters.
- Fixed output voltages from 3.3 V to 15 VDC are regulated to within ±0.2% or less and may be trimmed within ±10% of nominal output.
- The UEI 15W series includes full magnetic and optical isolation up to 2250 Volts DC (basic insulation).
- For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads.
- Excellent ripple and noise specifications assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s.
- For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote On/Off control.
- A wealth of self - protection features avoid both converter and external circuit problems, including input undervoltage lockout and overtemperature shutdown.
- The outputs current limit using the “hiccup” autorestart technique and the outputs may be short - circuited indefinitely.
- Additional features include output overvoltage and reverse conduction elimination.
- The high efficiency offers minimal heat buildup and “no fan” operation.
Aplicaciones
Traducción por IA
- small instruments
- area - limited micro - controllers
- computer - based systems
- data communications equipment
- remote sensor systems
- vehicle and portable electronics
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | muRata | |
| Emb. | SMD-6P | |
| Number of Outputs | 1 | |
| Iout | 1.1A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Conversion Efficiency | 85.3% | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | muRata | |
| Emb. | SMD-6P | |
| Number of Outputs | 1 | |
| Iout | 1.1A |
| Tipo | Descripción | |
|---|---|---|
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Conversion Efficiency | 85.3% | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
Featuring a full 15 Watt or greater output in one square inch of board area, the UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting.
Características
Traducción por IA
- Wide range 4:1 inputs on the 0.96"×1.1"×0.33" converter are either 9 to 36 Volts DC (Q12 models) or 18 to 75 Volts DC (Q48 models), ideal for battery - powered and telecom equipment.
- The industry - standard pinout fits larger 1"×2" converters.
- Fixed output voltages from 3.3 V to 15 VDC are regulated to within ±0.2% or less and may be trimmed within ±10% of nominal output.
- The UEI 15W series includes full magnetic and optical isolation up to 2250 Volts DC (basic insulation).
- For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads.
- Excellent ripple and noise specifications assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s.
- For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote On/Off control.
- A wealth of self - protection features avoid both converter and external circuit problems, including input undervoltage lockout and overtemperature shutdown.
- The outputs current limit using the “hiccup” autorestart technique and the outputs may be short - circuited indefinitely.
- Additional features include output overvoltage and reverse conduction elimination.
- The high efficiency offers minimal heat buildup and “no fan” operation.
Aplicaciones
Traducción por IA
- small instruments
- area - limited micro - controllers
- computer - based systems
- data communications equipment
- remote sensor systems
- vehicle and portable electronics
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |