LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-812C58AUA-C3MT2U product image
Immagini a scopo illustrativo

ABLIC S-812C58AUA-C3MT2U

Produttore
Cod. Prod.
S-812C58AUA-C3MT2U
Cod. LCSC
C7355092
Imballo
SOT-89-3
Numero Cliente
Attr. chiave
5.8V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaABLIC S-812C58AUA-C3MT2U
Parti alternative2
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.2978$ 0.30
200+$ 0.1188$ 23.76
500+$ 0.1149$ 57.45
1,000+$ 0.1129$ 112.90
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreABLIC
ImballoSOT-89-3
Output Voltage5.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1.5uA
Output ConfigurationPositive
Output Current75mA
Operating Voltage16V
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

Descrizione

Traduzione AI

The S-812C Series is a high-withstand voltage regulator IC which is developed by using the CMOS technology. This IC is suitable for applications which require withstand because its maximum voltage for operation is as high as 16 V, also for portable device having the low current consumption because this IC not only has the low current consumption but also a ON/OFF circuit. This IC operates stably due to the internal phase compensation circuit so that users are able to use ceramic capacitor as the output capacitor.

Caratteristiche

Traduzione AI
  • Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
  • Input voltage: 16 V max.
  • Output voltage accuracy: ±2.0%
  • Dropout voltage: 120 mV typ. (5.0 V output product, Iout = 10 mA)
  • Current consumption: During operation: 1.0 μA typ., 1.8 μA max. (3.0 V output product)
  • Output current: Possible to output 50 mA (3.0 V output product, VIN = 5 V); Possible to output 75 mA (5.0 V output product, VIN = 7 V)
  • Selectable available / unavailable of power-off function
  • Selectable active “H” / “L” in the regulator
  • Selectable available / unavailable of short-circuit protection circuit
  • Available short-circuit protection: Short-circuit current 40 mA typ.
  • Operation temperature range: Ta = -40°C to +85°C
  • Built-in ON/OFF circuit
  • Built-in short-circuit protection circuit
  • Lead-free, Sn 100%, halogen-free

Applicazioni

Traduzione AI
  • Constant-voltage power supply for home electric appliance
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for communication device

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
S-812C58AUA-C3MT2GABLICSimiliSOT-89-30$ 0.2978
XC6216D582PR-GTOREXSimiliSOT-890$ 0.4803