LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
PASTERNACK PE20DV1058 product image
Zdjęcia poglądowe

PASTERNACK PE20DV1058

Producent
Nr części prod.
PE20DV1058
Nr LCSC
C7327040
Opak.
-
Numer Klienta
Klucz. cechy
2.92mm 2-Way 26.5GHz Power Divider
Karta KatalogowaPASTERNACK PE20DV1058
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2773.8161$ 2773.82
200+$ 1106.7709$ 221354.18
500+$ 1069.7875$ 534893.75
1,000+$ 1051.5132$ 1051513.20
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRF and Wireless/RF Power Dividers/Splitters
ProducentPASTERNACK
Opak.-
Frequency Range1GHz~26.5GHz
Voltage - Supply-
Phase Unbalance5deg
Work score/number of work combinations2 way
Operating Temperature-45℃~+85℃
Amplitude Unbalance0.4dB
Insertion Loss1.2dB

Opis

Tłumaczenie AI

Power dividers are essential in many systems, allowing the combination of multiple signals or splitting of a single signal into multiple signals with equal magnitude and phase. Resistive and Wilkinson power dividers come with excellent performance featuring minimal loss, high isolation and low VSWR. They are available in both narrow and broad bandwidths with a variety of connector types such as 2.92mm, BNC, N and SMA. A 2-way high power Wilkinson power divider operates from 0 to 26.5 GHz and can handle up to 20 Watts (CW) with 1.2 dB max insertion loss and 16 dB min isolation. The package interface uses 2.92mm female connectors and is REACH and RoHS compliant.

Funkcje

Tłumaczenie AI
  • 2-Way Power Divider
  • Max Power 20 Watts (CW)
  • High Power Wilkinson Design
  • Insertion Loss <1.2 dB
  • 0 to 26.5 GHz Frequency Range
  • Isolation >16 dB

Zastosowania

Tłumaczenie AI
  • Test and Measurement
  • Commercial Communications
  • Wireless Communications