LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

CREE LED CMT2850-0000-000N0B0A40E

Fabricante
N.º de pieza fab.
CMT2850-0000-000N0B0A40E
Nº LCSC
C7114007
Emb.
-
Número de Cliente
Atrib. clave
7997lm 4000K 70 115° 33.8V Natural White LED COBs, Engines, Modules, Strips
Hoja de DatosCREE LED CMT2850-0000-000N0B0A40E
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens7997lm
Color Temperature4000K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)33.8V
Illumination ColorNatural White

Descripción

Traducción por IA

The XLamp high-current LED array series is optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMT LEDs deliver outstanding performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor luminaires. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning.

Características

Traducción por IA
  • 22mm optical light source
  • Available in 70, 80, 90, and 95 minimum CRI options
  • Available in EasyWhite 2-step, 3-step, and 5-step binning
  • Available in Premium White 2-step and 3-step binning
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 3500mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connection
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)