LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI TMS44460-70DR product image
Zdjęcia poglądowe

TI TMS44460-70DR

Producent
Nr części prod.
TMS44460-70DR
Nr LCSC
C7073072
Opak.
-
Numer Klienta
Klucz. cechy
1048576-WORD BY 4-BIT DYNAMIC RANDOM-ACCESS MEMORIES
Karta KatalogowaTI TMS44460-70DR
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 5.5746$ 5.57
200+$ 2.2255$ 445.10
500+$ 2.1499$ 1074.95
1,000+$ 2.1144$ 2114.40
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Memory/Controllers
ProducentTI
Opak.-
Voltage - Supply4.5V~5.5V
Interface-
Data Rate-
Features-
Supply current90mA
Operating Temperature0℃~+70℃

Opis

Tłumaczenie AI

The TMS4x460 series are high-speed, 4194304-bit dynamic random-access memories organized as 1048576 words × 4 bits. The TMS4x400P series are high-speed, low-power, self-refresh, extended-refresh 4194304-bit DRAMs, also organized as 1048576 words × 4 bits. Both series employ state-of-the-art enhanced-performance implanted CMOS (EPIC) technology to achieve high performance, high reliability, and low power consumption.

These devices feature maximum RAS access times of 60 ns, 70 ns, and 80 ns. All address and data inputs are on-chip latched to simplify system design. Data outputs are unlatched to provide greater system flexibility.

Four independent CAS pins (CAS1–CAS4) enable independent I/O operation, allowing the device to operate in parity mode. The TMS44460 also supports enhanced page mode operation, similar to the TMS44400.

The TMS4x400 and TMS4x400P are available in 24/26-pin plastic small-outline (TSOP) packages (DGA suffix) and 300-mil 24/26-pin plastic surface-mount SOJ packages (DJ suffix). Both packages support an operating temperature range of 0°C to 70°C.