LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Dialight 051340201303 product image
Zdjęcia poglądowe

Dialight 051340201303

Producent
Nr części prod.
051340201303
Nr LCSC
C6961906
Opak.
-
Numer Klienta
Klucz. cechy
Optoelectronics Accessories
Karta KatalogowaDialight 051340201303
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 193.466$ 193.47
200+$ 77.1947$ 15438.94
500+$ 74.6154$ 37307.70
1,000+$ 73.3408$ 73340.80
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The model number 051-3402-01-301G-6DOUBLECONTACTBAYONETBASE is a large incandescent indicator lamp designed for installation in a 1-inch mounting hole, with an operating voltage range of 6~32V. This series of indicator lamps meets the relevant requirements. Material and surface finish information can be found on page 38D. The product has received component recognition from Underwriters Laboratories. Screw-in lens covers are available, including the 51-320 convex lens model. The base part numbers and lens cover part numbers for this series are listed, with convex lens options available in back-frosted (51-0111-300) and unfrosted (51-0131-300), flat lens options in back-frosted (51-0211-300) and unfrosted (51-0231-300), and faceted lens options in unfrosted (51-0431-300). Part numbers listed in this catalog default to red lens products. To order lens colors other than red, refer to the chart on page 2D.

Funkcje

Tłumaczenie AI
  • For mounting in 1-inch through-holes
  • Operating voltage range: 6~32V
  • Screw-in lens cap available
  • Component recognized by UL
  • Multiple lens types (convex, flat, faceted) and finishes (back frosted, unfrosted) available