LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Sensata ED24C5R product image
  • ED24C5R thumbnail 1
  • ED24C5R thumbnail 2
  • ED24C5R thumbnail 3
  • Brochage
  • Empreinte
Photos non contractuelles

Sensata ED24C5R

Fabricant
Réf. Fab.
ED24C5R
Réf. LCSC
C6942139
Condit.
Through Hole,29x12.7mm
Numéro Client
Caract. clés
1 Form A (SPST-NO) 24V~280V DC 5A Through Hole,29x12.7mm Solid State Relays (SSR) RoHS
Fiche TechniqueSensata ED24C5R
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieRelays/Solid State Relays (SSR)
FabricantSensata
Condit.Through Hole,29x12.7mm
Number of Channels1
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Operating Temperature-30℃~+80℃
Current - Surge(Itsm)600A
Holding Current (Ih)-
Zero Crossing CircuitNo
Forward voltage-
Features-
Forward Current(If)-
Load Voltage24V~280V
Input typeDC
Load Current5A

Description

Traduction par IA

ED Series AC Output Plug-in Solid State Relays are designed to replace industry standard 12×29 mm plug-in Electromechanical Relays, offering substantial performance advantages over traditional EMR switching solutions in many applications. Available in SPST N.O. configuration, the ED Series offer output ratings of 1 to 5 Amps at 24 to 280 VAC, and they are UL 508 recognized, IEC rated and CE certified.

Caractéristiques

Traduction par IA
  • AC output Solid State Relay in an Industry standard EMR plug in package
  • Ratings of 1, 3 & 5 Amps
  • Load voltage range of 24 - 280 VAC
  • Fits standard DIN rail & PCB mountable sockets
  • LED input status indicator
  • AC or DC control
  • cUL Recognized, IEC Rated, CE & RoHS Compliant
  • Horsepower Rated, Pilot Duty Rated

Applications

Traduction par IA
  • Plastic injection molding equipment
  • Packaging equipment
  • Professional cooking equipment
  • Lighting control
  • HVAC&R