VICOR VI-JT2-EX-F1
| Hersteller | |
| Herst.-Teilenr. | VI-JT2-EX-F1 |
| LCSC-Nr. | C6914284 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | DC DC Converters (Off-Board) |
| Datenblatt | VICOR VI-JT2-EX-F1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | VICOR | |
| Verp. | - | |
| Voltage - Supply | 66V~160V | |
| Operating Temperature | -10℃~+100℃ | |
| Number of Outputs | 1 | |
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Automatic fault recovery | |
| Output Voltage | 15V | |
| Conversion Efficiency | 78% | |
| Length | 57.9mm | |
| Width | 61mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | VICOR | |
| Verp. | - | |
| Voltage - Supply | 66V~160V | |
| Operating Temperature | -10℃~+100℃ | |
| Number of Outputs | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Automatic fault recovery | |
| Output Voltage | 15V | |
| Conversion Efficiency | 78% | |
| Length | 57.9mm | |
| Width | 61mm |
Beschreibung
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Merkmale
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 386.4644 | $ 386.46 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | VICOR | |
| Verp. | - | |
| Voltage - Supply | 66V~160V | |
| Operating Temperature | -10℃~+100℃ | |
| Number of Outputs | 1 | |
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Automatic fault recovery | |
| Output Voltage | 15V | |
| Conversion Efficiency | 78% | |
| Length | 57.9mm | |
| Width | 61mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Hersteller | VICOR | |
| Verp. | - | |
| Voltage - Supply | 66V~160V | |
| Operating Temperature | -10℃~+100℃ | |
| Number of Outputs | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Automatic fault recovery | |
| Output Voltage | 15V | |
| Conversion Efficiency | 78% | |
| Length | 57.9mm | |
| Width | 61mm |
Beschreibung
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Merkmale
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

