LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MIC5216-3.0BM5TR product image
Immagini a scopo illustrativo

MICROCHIP MIC5216-3.0BM5TR

Produttore
Cod. Prod.
MIC5216-3.0BM5TR
Cod. LCSC
C6904058
Imballo
MSOP-8
Numero Cliente
Attr. chiave
3V Positive Fixed MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Scheda TecnicaMICROCHIP MIC5216-3.0BM5TR
Parti alternative9
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.514$ 1.51
200+$ 0.6047$ 120.94
500+$ 0.5835$ 291.75
1,000+$ 0.5744$ 574.40
Package Standard3000/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreMICROCHIP
ImballoMSOP-8
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current500mA
Operating Voltage12V
Output TypeFixed
FeaturesEnable control;Operating status indication;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown

Descrizione

Traduzione AI

The MIC5216 is an efficient linear voltage regulator with high peak output current capability, very low dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The MIC5216 is designed to provide a peak output current for startup conditions where higher inrush current is demanded. It features a 500mA peak output rating. Continuous output current is limited only by package and layout. The MIC5216 has an internal undervoltage monitor with a flag output. It also can be enabled or shutdown by a CMOS or TTL compatible signal. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to help prolong battery life. Other key features include reversed-battery protection, current limiting, overtemperature shutdown, and low noise performance. The MIC5216 is available in fixed output voltages in space-saving SOT-23-5 and MM8 8-pin power MSOP packages.

Caratteristiche

Traduzione AI
  • Error Flag indicates undervoltage fault
  • Guaranteed 500mA-peak output over the full operating temperature range
  • Low 500mV maximum dropout voltage at full load
  • Extremely tight load and line regulation
  • Tiny SOT-23-5 and MM8 power MSOP-8 package
  • Low-noise output
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed input polarity protection
  • CMOS/TTL-compatible enable/shutdown control
  • Near-zero shutdown current

Applicazioni

Traduzione AI
  • Laptop, notebook, and palmtop computers
  • Cellular telephones and battery-powered equipment
  • Consumer and personal electronics
  • PC Card VCC and VPP regulation and switching
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
LP2989IMM-3.0/NOPBTIVSSOP-8-0.65mm5$ 4.5728
MIC5239-3.0YMMMICROCHIPMSOP-85$ 6.8654
MIC5219-3.0YMM-TRMICROCHIPMSOP-80$ 1.2734
MIC5219-3.0YMMMICROCHIPMSOP-80$ 1.2734
LP2989AIMM-3.0/NOPBTIVSSOP-8-0.65mm0$ 2.3145
MIC3975-3.0YMM-TRMICROCHIPMSOP-80$ 2.1424
MIC3975-3.0YMMMICROCHIPMSOP-80$ 2.1424
MIC5239-3.0YMM-TRMICROCHIPMSOP-80$ 3.053
NCP3335ADM300R2GonsemiMicro-80$ 0.8284