Infineon TLE8457DLEXUMA1
| Produttore | |
| Cod. Prod. | TLE8457DLEXUMA1 |
| Cod. LCSC | C6881202 |
| Imballo | TSON-8-EP(3x3) |
| Numero Cliente | |
| Attr. chiave | TSON-8-EP(3x3) Drivers, Receivers, Transceivers RoHS |
| Scheda Tecnica | Infineon TLE8457DLEXUMA1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | Infineon | |
| Imballo | TSON-8-EP(3x3) | |
| Features | Bus wake-up;Low-power mode;Under-voltage detection;TXD timeout protection;Bus fault protection;Thermal shutdown protection;Slope control |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | Infineon |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | TSON-8-EP(3x3) | |
| Features | Bus wake-up;Low-power mode;Under-voltage detection;TXD timeout protection;Bus fault protection;Thermal shutdown protection;Slope control |
Descrizione
The TLE8457C / TLE8457D is a monolithic integrated LIN transceiver and low drop-out voltage regulator. The device is designed to supply a microcontroller and peripherals with up to 70 mA, provide protection through VCC undervoltage reset, while also offering bi-directional bus communication compliant to LIN specification 2.2 A and SAE J2602. With the ultra low quiescent current consumption of typical 20 μA in standby mode the TLE8457C / TLE8457D is especially suited for applications that are permanently supplied by the battery. Based on the BiCMOS technology the TLE8457C / TLE8457D provide excellent ESD robustness together with a very high level of electromagnetic compatibility (EMC). The TLE8457C / TLE8457D is AEC qualified and tailored to withstand the harsh conditions of the automotive environment.
Caratteristiche
- Single-wire LIN transceiver for transmission rates up to 20 kBit/s
- Compliant to ISO 17987-4, LIN specification 2.2 A and SAE J2602
- 5 V or 3.3 V low drop-out linear voltage regulator with 70 mA current capability
- Stable with ceramic output capacitor of 1 µF
- Ultra low current consumption in sleep mode of max. 16 μA
- Ultra low current consumption in standby mode of typical 20 μA
- Very low leakage current on the BUS pin
- VCC undervoltage detection with RESET output
- TxD protected with dominant time-out function
- BUS short to VBAT protection and BUS short to GND handling
- Overtemperature protection and supply undervoltage detection
- Very high ESD robustness: ±8 kV according to IEC61000-4-2
- Optimized for high electromagnetic compatibility (EMC); Very low emission and high immunity to interference
- Available in standard PG-DSO-8 and leadless PG-TSON-8 packages
- PG-TSON-8 package supports automated optical inspection (AOI)
- Green Product (RoHS compliant)
Applicazioni
- LIN slave satellite modules
- Window lifters
- Rain and light sensors
- Sun roof control modules
- Wiper modules
- Ambient lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.8615 | $ 0.86 |
| 10+ | $ 0.8415 | $ 8.42 |
| 30+ | $ 0.8277 | $ 24.83 |
| 100+ | $ 0.8139 | $ 81.39 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | Infineon | |
| Imballo | TSON-8-EP(3x3) | |
| Features | Bus wake-up;Low-power mode;Under-voltage detection;TXD timeout protection;Bus fault protection;Thermal shutdown protection;Slope control |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | Infineon |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | TSON-8-EP(3x3) | |
| Features | Bus wake-up;Low-power mode;Under-voltage detection;TXD timeout protection;Bus fault protection;Thermal shutdown protection;Slope control |
Descrizione
The TLE8457C / TLE8457D is a monolithic integrated LIN transceiver and low drop-out voltage regulator. The device is designed to supply a microcontroller and peripherals with up to 70 mA, provide protection through VCC undervoltage reset, while also offering bi-directional bus communication compliant to LIN specification 2.2 A and SAE J2602. With the ultra low quiescent current consumption of typical 20 μA in standby mode the TLE8457C / TLE8457D is especially suited for applications that are permanently supplied by the battery. Based on the BiCMOS technology the TLE8457C / TLE8457D provide excellent ESD robustness together with a very high level of electromagnetic compatibility (EMC). The TLE8457C / TLE8457D is AEC qualified and tailored to withstand the harsh conditions of the automotive environment.
Caratteristiche
- Single-wire LIN transceiver for transmission rates up to 20 kBit/s
- Compliant to ISO 17987-4, LIN specification 2.2 A and SAE J2602
- 5 V or 3.3 V low drop-out linear voltage regulator with 70 mA current capability
- Stable with ceramic output capacitor of 1 µF
- Ultra low current consumption in sleep mode of max. 16 μA
- Ultra low current consumption in standby mode of typical 20 μA
- Very low leakage current on the BUS pin
- VCC undervoltage detection with RESET output
- TxD protected with dominant time-out function
- BUS short to VBAT protection and BUS short to GND handling
- Overtemperature protection and supply undervoltage detection
- Very high ESD robustness: ±8 kV according to IEC61000-4-2
- Optimized for high electromagnetic compatibility (EMC); Very low emission and high immunity to interference
- Available in standard PG-DSO-8 and leadless PG-TSON-8 packages
- PG-TSON-8 package supports automated optical inspection (AOI)
- Green Product (RoHS compliant)
Applicazioni
- LIN slave satellite modules
- Window lifters
- Rain and light sensors
- Sun roof control modules
- Wiper modules
- Ambient lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |