TDK ICF05003A006V-001-R
| 제조업체 | |
| 제조사 품번 | ICF05003A006V-001-R |
| LCSC 번호 | C6879689 |
| 포장 | SMD-10P |
| 고객 번호 | |
| 주요 제원 | SMD-10P DC DC Converters (Off-Board) RoHS |
| 데이터시트 | TDK ICF05003A006V-001-R |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| 제조업체 | TDK | |
| 포장 | SMD-10P | |
| conversion type | DC-DC | |
| Power | 11W | |
| efficiency | 92% | |
| type | Non-isolated module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 3A | |
| input voltage | 2.4~5.5V | |
| Output count | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| 제조업체 | TDK | |
| 포장 | SMD-10P | |
| conversion type | DC-DC | |
| Power | 11W | |
| efficiency | 92% |
| 타입 | 설명 | |
|---|---|---|
| type | Non-isolated module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 3A | |
| input voltage | 2.4~5.5V | |
| Output count | 1 |
개요
iCF power modules perform local voltage conversion from either a 5V or 3.3V bus. The iCF05003A006V utilizes a low component count that results in both a low cost structure and a high level of performance. The open - frame, compact, surface mountable design features an ultra - low profile and weight as well as additional edge plated pads that allow for extremely flexible and robust manufacturing processes.
주요 특징
- Size – 12.2mm x 12.2 mm x 3.66 mm (0.48 in. x 0.48 in. x 0.144 in.)
- DOSA Compatible Footprint
- Edge plated castellations for forming inspectable solder joints
- Surface mountable
- Maximum weight 1.5g (0.053 oz)
- Up to 10.89W of output power in high ambient temperature, low airflow environments with no power derating
- Positive logic on/off
- Flexible Output Voltage Sequencing
- Starts with pre - biased output
- Output voltage adjustment – industry standard
- Outstanding transient response without the need for external loop tuning components
- Constant switching frequency
- Remote Sense
- Full, auto - recovery protection:
- Input under voltage
- Short circuit
- Thermal limit
- ISO Certified manufacturing facilities
- Negative logic on/off
- No output voltage sequencing
- Solder bumping for enhanced solderability on the EPC footprint
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 10.4484 | $ 10.45 |
표준 패키지750/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| 제조업체 | TDK | |
| 포장 | SMD-10P | |
| conversion type | DC-DC | |
| Power | 11W | |
| efficiency | 92% | |
| type | Non-isolated module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 3A | |
| input voltage | 2.4~5.5V | |
| Output count | 1 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| 제조업체 | TDK | |
| 포장 | SMD-10P | |
| conversion type | DC-DC | |
| Power | 11W | |
| efficiency | 92% |
| 타입 | 설명 | |
|---|---|---|
| type | Non-isolated module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 3A | |
| input voltage | 2.4~5.5V | |
| Output count | 1 |
개요
iCF power modules perform local voltage conversion from either a 5V or 3.3V bus. The iCF05003A006V utilizes a low component count that results in both a low cost structure and a high level of performance. The open - frame, compact, surface mountable design features an ultra - low profile and weight as well as additional edge plated pads that allow for extremely flexible and robust manufacturing processes.
주요 특징
- Size – 12.2mm x 12.2 mm x 3.66 mm (0.48 in. x 0.48 in. x 0.144 in.)
- DOSA Compatible Footprint
- Edge plated castellations for forming inspectable solder joints
- Surface mountable
- Maximum weight 1.5g (0.053 oz)
- Up to 10.89W of output power in high ambient temperature, low airflow environments with no power derating
- Positive logic on/off
- Flexible Output Voltage Sequencing
- Starts with pre - biased output
- Output voltage adjustment – industry standard
- Outstanding transient response without the need for external loop tuning components
- Constant switching frequency
- Remote Sense
- Full, auto - recovery protection:
- Input under voltage
- Short circuit
- Thermal limit
- ISO Certified manufacturing facilities
- Negative logic on/off
- No output voltage sequencing
- Solder bumping for enhanced solderability on the EPC footprint
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |