LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI LTC4261CGN-2#PBF product image
Zdjęcia poglądowe

ADI LTC4261CGN-2#PBF

Producent
Nr części prod.
LTC4261CGN-2#PBF
Nr LCSC
C687827
Opak.
SSOP-28-150mil
Numer Klienta
Klucz. cechy
1 SSOP-28-150mil Hot Swap Controllers RoHS
Karta KatalogowaADI LTC4261CGN-2#PBF
Zgodność z RoHS1 dokumentów dostępnych
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 10.3596$ 10.36
200+$ 4.0103$ 802.06
500+$ 3.8693$ 1934.65
1,000+$ 3.7996$ 3799.60
Standardowa Obudowa49/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ProducentADI
Opak.SSOP-28-150mil
Operating Temperature Range0℃~+70℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Soft-start;Under-voltage lockout
Number of Channels1

Opis

Tłumaczenie AI

The LTC4261/LTC4261 - 2 negative voltage Hot SwapTM controllers allow a board to be safely inserted and removed from a live backplane. Using an external N - channel pass transistor, the board supply voltage can be ramped at an adjustable rate. The devices feature independently adjustable inrush current and overcurrent limits to minimize stresses on the pass transistor during start - up, input step and output short conditions. The LTC4261 defaults to latch - off while the LTC4261 - 2 defaults to auto - retry on overcurrent faults. An I2C interface and onboard 10 - bit ADC allow monitoring of board current, voltage and fault status. A single - wire broadcast mode is available to simplify the interface by eliminating two optoisolators. The controllers have additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a board and turn off the pass transistor if an external supply monitor fails to indicate power good within a timeout period.

Funkcje

Tłumaczenie AI
  • Allows Safe Insertion into Live –48V Backplanes
  • 10 - Bit ADC Monitors Current and Voltages
  • I2C/SMBus Interface or Single - Wire Broadcast Mode
  • Floating Topology Allows Very High Voltage Operation
  • Independently Adjustable Inrush and Overcurrent Limits
  • Controlled Soft - Start Inrush
  • Adjustable UV/OV Thresholds and Hysteresis
  • Sequenced Power Good Outputs with Delays
  • Adjustable Power Good Input Timeout
  • Programmable Latchoff or Auto - Retry After Faults
  • Alerts Host After Faults
  • Available in 28 - Lead Narrow SSOP and 24 - Lead (4mm×5mm) QFN Packages

Zastosowania

Tłumaczenie AI
  • AdvancedTCA Systems
  • Telecom Infrastructure
  • -48V Distributed Power Systems
  • Power Monitors