CREE LED C5SMF-RJF-CT34QBB1
| Producent | |
| Nr części prod. | C5SMF-RJF-CT34QBB1 |
| Nr LCSC | C6876744 |
| Opak. | Through Hole,D=5mm |
| Numer Klienta | |
| Klucz. cechy | 1.72cd 20mA Red 2.1V 621nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Karta Katalogowa | CREE LED C5SMF-RJF-CT34QBB1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Indication - Discrete | |
| Producent | CREE LED | |
| Opak. | Through Hole,D=5mm | |
| Lens Color | Red Lens | |
| Viewing Angle | - | |
| Luminous Intensity | 1.72cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 621nm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Indication - Discrete | |
| Producent | CREE LED | |
| Opak. | Through Hole,D=5mm | |
| Lens Color | Red Lens | |
| Viewing Angle | - |
| Typ | Opis | |
|---|---|---|
| Luminous Intensity | 1.72cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 621nm |
Opis
These oval LEDs are specifically designed for full- color video screens, digital billboards and passenger- information signs. The oval- shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low power consumption outdoor applications. These lamps are made with an advanced optical- grade epoxy that offers superior high- temperature and high- moisture- resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti- UV material in order to reduce the effects of long- term exposure to direct sunlight.
Funkcje
- Size (mm): 5
- Color and Typical Dominant Wavelength: Red (621nm) Green (527nm) Blue (470nm)
- Luminous Intensity (mcd) CSSMF-RJF/RJE: (1100-4180) CSSMF-GJF/GJE: (2130-8200) CSSMF-BJF/BJE: (550-2130)
- Lead - Free
- RoHS Compliant
Zastosowania
- Electronic Signs & Signals (ESS)
- Full Color Video Screen
- Digital Billboards
- Motorway Signs
- Variable Message Sign (VMS)
- Advertising Signs
- Petrol Signs
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.2504 | $ 0.25 |
| 200+ | $ 0.0999 | $ 19.98 |
| 500+ | $ 0.0966 | $ 48.30 |
| 1,000+ | $ 0.095 | $ 95.00 |
Standardowa Obudowa500/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Indication - Discrete | |
| Producent | CREE LED | |
| Opak. | Through Hole,D=5mm | |
| Lens Color | Red Lens | |
| Viewing Angle | - | |
| Luminous Intensity | 1.72cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 621nm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED Indication - Discrete | |
| Producent | CREE LED | |
| Opak. | Through Hole,D=5mm | |
| Lens Color | Red Lens | |
| Viewing Angle | - |
| Typ | Opis | |
|---|---|---|
| Luminous Intensity | 1.72cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 621nm |
Opis
These oval LEDs are specifically designed for full- color video screens, digital billboards and passenger- information signs. The oval- shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low power consumption outdoor applications. These lamps are made with an advanced optical- grade epoxy that offers superior high- temperature and high- moisture- resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti- UV material in order to reduce the effects of long- term exposure to direct sunlight.
Funkcje
- Size (mm): 5
- Color and Typical Dominant Wavelength: Red (621nm) Green (527nm) Blue (470nm)
- Luminous Intensity (mcd) CSSMF-RJF/RJE: (1100-4180) CSSMF-GJF/GJE: (2130-8200) CSSMF-BJF/BJE: (550-2130)
- Lead - Free
- RoHS Compliant
Zastosowania
- Electronic Signs & Signals (ESS)
- Full Color Video Screen
- Digital Billboards
- Motorway Signs
- Variable Message Sign (VMS)
- Advertising Signs
- Petrol Signs
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

