ROHM BD15KA5WFP-E2
| Produttore | |
| Cod. Prod. | BD15KA5WFP-E2 |
| Cod. LCSC | C6868967 |
| Imballo | TO-252-5 |
| Numero Cliente | |
| Attr. chiave | 1.5V Positive Fixed TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | ROHM BD15KA5WFP-E2 |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-252-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 350uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-252-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 350uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Descrizione
The BDxxKA5 series are low-saturation regulators that are available for output currents up to 500mA. The output voltage precision is ± 1%. These LDO regulators are offered in several output voltages and package lineups with or without ON/OFF switches (that set the circuit current to 0μA at shutdown). This series can be used for a broad spectrum of applications ranging from TVs and car audio systems to HDDs, PCs, and DVDs. There regulators have a built-in overcurrent protection circuit that prevents the destruction of the IC, due to output short circuits and a thermal shutdown circuit.
Caratteristiche
- Output voltage precision: ±1%
- Low-saturation voltage with PMOS output: 0.12V Typ.(10 = 200mA)
- Built-in over-current protection circuit
- Built-in thermal shutdown circuit
- Shutdown switch (BDxxKA5WFP and BDxxKA5WF series)
- Ceramic capacitor compatible (recommended capacitance: 1μF or greater)
Applicazioni
- Microcontrollers and all electronic devices that use logic circuit
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.6068 | $ 0.61 |
| 200+ | $ 0.2434 | $ 48.68 |
| 500+ | $ 0.2339 | $ 116.95 |
| 1,000+ | $ 0.2308 | $ 230.80 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-252-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 350uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ROHM | |
| Imballo | TO-252-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 350uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Descrizione
The BDxxKA5 series are low-saturation regulators that are available for output currents up to 500mA. The output voltage precision is ± 1%. These LDO regulators are offered in several output voltages and package lineups with or without ON/OFF switches (that set the circuit current to 0μA at shutdown). This series can be used for a broad spectrum of applications ranging from TVs and car audio systems to HDDs, PCs, and DVDs. There regulators have a built-in overcurrent protection circuit that prevents the destruction of the IC, due to output short circuits and a thermal shutdown circuit.
Caratteristiche
- Output voltage precision: ±1%
- Low-saturation voltage with PMOS output: 0.12V Typ.(10 = 200mA)
- Built-in over-current protection circuit
- Built-in thermal shutdown circuit
- Shutdown switch (BDxxKA5WFP and BDxxKA5WF series)
- Ceramic capacitor compatible (recommended capacitance: 1μF or greater)
Applicazioni
- Microcontrollers and all electronic devices that use logic circuit
C6868967 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| NJM2886DL3-15-TE1 | Nisshinbo Micro Devices Inc. | Simili | TO-252-5 | 0 | $ 0.6649 | ||
| NJM12884DL3-15-TE1 | Nisshinbo Micro Devices Inc. | Simili | TO-252-5 | 0 | $ 0.4281 | ||
| RP131J151D-T1-FE | Nisshinbo Micro Devices Inc. | Simili | TO-252-5-P2 | 0 | $ 0.5307 | ||
| RP132J151B-T1-FE | Nisshinbo Micro Devices Inc. | Simili | TO-252-5-P2 | 0 | $ 0.5476 | ||
| BA15BC0WFP-E2 | ROHM | Simili | TO-252-5 | 0 | $ 0.6897 |

