Honeywell ABPDANV005PGSA5
| Hersteller | |
| Herst.-Teilenr. | ABPDANV005PGSA5 |
| LCSC-Nr. | C6853613 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Pressure Sensors, Transducers |
| Datenblatt | Honeywell ABPDANV005PGSA5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | 1uA | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Standby mode;Integrated ADC and digital interface;On-chip self-diagnosis;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 460us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | 1uA |
| Typ | Beschreibung | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation;Standby mode;Integrated ADC and digital interface;On-chip self-diagnosis;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 460us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The ABP Series are piezoresistive silicon pressure sensors that provide ratiometric analog or digital output for reading pressure within a specified full-scale pressure range and temperature range. They are calibrated and temperature-compensated via an onboard ASIC, covering sensor offset, sensitivity, temperature effects, and accuracy errors. The pressure-calibrated output values are updated at approximately 1 kHz for analog output and approximately 2 kHz for digital output. All products are designed and manufactured in accordance with ISO 9001 standards. Dry gas option: The input port is limited to non-corrosive, non-ionic media and must not be exposed to condensation. Liquid media option: An additional silicone gel coating is applied to protect the electronics beneath port P1, making it suitable for non-corrosive liquids and applications where condensation may occur. Since port P2 is designed for non-corrosive liquids, this option is generally intended for wet-wet differential pressure sensing.
Merkmale
- Gauge and differential pressure measurement
- Total error band: ±1.5% FSS
- Liquid media option: enables wet/wet operation for dual-port devices
- Industry-leading long-term stability: ±0.25% FSS
- Industry-leading accuracy: ±0.25% FSS BFSL
- Wide pressure range: 60 mbar to 10 bar | 6 kPa to 1 MPa | 1 psi to 150 psi
- Compact size from 8 mm × 7 mm
- High burst pressure
- Calibrated over 0℃ to 50℃ [32°F to 122°F] temperature range
- Single supply: 3.3 Vdc or 5.0 Vdc
- Output: ratiometric analog or I²C/SPI-compatible 12-bit digital output
- Power consumption: 2 μA typical with sleep mode option
- Compliant with IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1
- REACH and RoHS compliant
- Options: internal diagnostics, liquid media, sleep mode, temperature output
- Sensor materials tested and certified to food safety standards: NSF-169, BPA-free, LFGB
Anwendungen
- CPAP
- Blood analysis
- Blood pressure monitoring
- Air brakes
- HVAC/Transducers
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 14.6711 | $ 14.67 |
| 200+ | $ 5.8539 | $ 1170.78 |
| 500+ | $ 5.6586 | $ 2829.30 |
| 1,000+ | $ 5.5618 | $ 5561.80 |
Standardgehäuse50/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | 1uA | |
| Features | Integrated signal amplifier;On-chip temperature compensation;Standby mode;Integrated ADC and digital interface;On-chip self-diagnosis;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 460us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Pressure Sensors, Transducers | |
| Hersteller | Honeywell | |
| Verp. | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | 1uA |
| Typ | Beschreibung | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation;Standby mode;Integrated ADC and digital interface;On-chip self-diagnosis;On-chip temperature output | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 460us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Beschreibung
The ABP Series are piezoresistive silicon pressure sensors that provide ratiometric analog or digital output for reading pressure within a specified full-scale pressure range and temperature range. They are calibrated and temperature-compensated via an onboard ASIC, covering sensor offset, sensitivity, temperature effects, and accuracy errors. The pressure-calibrated output values are updated at approximately 1 kHz for analog output and approximately 2 kHz for digital output. All products are designed and manufactured in accordance with ISO 9001 standards. Dry gas option: The input port is limited to non-corrosive, non-ionic media and must not be exposed to condensation. Liquid media option: An additional silicone gel coating is applied to protect the electronics beneath port P1, making it suitable for non-corrosive liquids and applications where condensation may occur. Since port P2 is designed for non-corrosive liquids, this option is generally intended for wet-wet differential pressure sensing.
Merkmale
- Gauge and differential pressure measurement
- Total error band: ±1.5% FSS
- Liquid media option: enables wet/wet operation for dual-port devices
- Industry-leading long-term stability: ±0.25% FSS
- Industry-leading accuracy: ±0.25% FSS BFSL
- Wide pressure range: 60 mbar to 10 bar | 6 kPa to 1 MPa | 1 psi to 150 psi
- Compact size from 8 mm × 7 mm
- High burst pressure
- Calibrated over 0℃ to 50℃ [32°F to 122°F] temperature range
- Single supply: 3.3 Vdc or 5.0 Vdc
- Output: ratiometric analog or I²C/SPI-compatible 12-bit digital output
- Power consumption: 2 μA typical with sleep mode option
- Compliant with IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1
- REACH and RoHS compliant
- Options: internal diagnostics, liquid media, sleep mode, temperature output
- Sensor materials tested and certified to food safety standards: NSF-169, BPA-free, LFGB
Anwendungen
- CPAP
- Blood analysis
- Blood pressure monitoring
- Air brakes
- HVAC/Transducers
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |