MICROCHIP 1N3048BUR-1
| Produttore | |
| Cod. Prod. | 1N3048BUR-1 |
| Cod. LCSC | C6790778 |
| Imballo | DO-213AB(MELF) |
| Numero Cliente | |
| Attr. chiave | 1 Independent 150V DO-213AB(MELF) Single Zener Diodes |
| Scheda Tecnica | MICROCHIP 1N3048BUR-1 |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 500nA@114V | |
| Impedance(Zzt) | 1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 150V | |
| Impedance(Zzk) | 6kΩ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 500nA@114V | |
| Impedance(Zzt) | 1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 150V | |
| Impedance(Zzk) | 6kΩ |
Descrizione
This surface-mountable Zener diode series is similar to the 1N3016 through 1N3051 JEDEC registered devices in DO-13 packages, except that it conforms to the surface-mount DO-213AB outline. It is an ideal choice for high-density and low-parasitics applications. Due to its glass-sealed construction and metallurgically reinforced internal structure, it is also well suited for high-reliability applications. Available via Source Control Drawings (SCD), or by ordering device types with part number prefixes MQ, MX, or MV for JAN, JANTX, or JANTXV equivalent screening.
Caratteristiche
- Leadless surface mount package, equivalent to JEDEC-registered 1N3016 through 1N3051 but with higher power rating of 1.5 watts
- High-density mounting
- Voltage range: 6.8 to 200 volts
- Hermetically sealed dual-chip glass construction
- Metallurgically enhanced contact construction
- Screenable to MIL-PRF-19500/115 with part numbers prefixed MQ, MX, MV, or MSP for JAN, JANTX, JANTXV, and JANS, e.g., MX1N3016BUR-1, MV1N3051BUR-1
- JEDEC-registered axial-lead "through-hole" DO-13 package available as 1N3016B through 1N3051B (see separate datasheet with MIL-PRF-19500/115 qualification)
- Add "e3" suffix for RoHS-compliant devices
Applicazioni
- Voltage regulation over wide operating current and temperature ranges
- Wide selection from 6.8 to 200V
- Tight voltage tolerances available
- Low reverse (leakage) current
- Leadless package for surface mounting
- High-density mounting compatible
- Metallurgically enhanced internal contact design for improved reliability and lower thermal resistance
- ESD insensitive
- Hermetically sealed glass package
- Specified capacitance
- Inherent radiation hardness as described in Microsemi MicroNote 050
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 13.1292 | $ 13.13 |
| 272+ | $ 5.2397 | $ 1425.20 |
| 544+ | $ 5.0637 | $ 2754.65 |
| 1,088+ | $ 4.9773 | $ 5415.30 |
Package Standard272/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 500nA@114V | |
| Impedance(Zzt) | 1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 150V | |
| Impedance(Zzk) | 6kΩ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-213AB(MELF) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 500nA@114V | |
| Impedance(Zzt) | 1kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 150V | |
| Impedance(Zzk) | 6kΩ |
Descrizione
This surface-mountable Zener diode series is similar to the 1N3016 through 1N3051 JEDEC registered devices in DO-13 packages, except that it conforms to the surface-mount DO-213AB outline. It is an ideal choice for high-density and low-parasitics applications. Due to its glass-sealed construction and metallurgically reinforced internal structure, it is also well suited for high-reliability applications. Available via Source Control Drawings (SCD), or by ordering device types with part number prefixes MQ, MX, or MV for JAN, JANTX, or JANTXV equivalent screening.
Caratteristiche
- Leadless surface mount package, equivalent to JEDEC-registered 1N3016 through 1N3051 but with higher power rating of 1.5 watts
- High-density mounting
- Voltage range: 6.8 to 200 volts
- Hermetically sealed dual-chip glass construction
- Metallurgically enhanced contact construction
- Screenable to MIL-PRF-19500/115 with part numbers prefixed MQ, MX, MV, or MSP for JAN, JANTX, JANTXV, and JANS, e.g., MX1N3016BUR-1, MV1N3051BUR-1
- JEDEC-registered axial-lead "through-hole" DO-13 package available as 1N3016B through 1N3051B (see separate datasheet with MIL-PRF-19500/115 qualification)
- Add "e3" suffix for RoHS-compliant devices
Applicazioni
- Voltage regulation over wide operating current and temperature ranges
- Wide selection from 6.8 to 200V
- Tight voltage tolerances available
- Low reverse (leakage) current
- Leadless package for surface mounting
- High-density mounting compatible
- Metallurgically enhanced internal contact design for improved reliability and lower thermal resistance
- ESD insensitive
- Hermetically sealed glass package
- Specified capacitance
- Inherent radiation hardness as described in Microsemi MicroNote 050
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| 1N3048BUR-1/TR | MICROCHIP | Conf. Alt. | DO-213AB(MELF,LL41) | 0 | $ 40.3813 |

