LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MOLEX 1202530379 product image
  • 1202530379 thumbnail 1
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MOLEX 1202530379

Produttore
Cod. Prod.
1202530379
Cod. LCSC
C6783254
Imballo
-
Numero Cliente
Attr. chiave
Proximity Sensors - Industrial
Scheda TecnicaMOLEX 1202530379
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 58.5089$ 58.51
Package Standard20/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaMaintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ProduttoreMOLEX
Imballo-
Termination styleConnector
Consumption current_ transmitter-
Consumption current_ receiver-
Material MatrixNickel-plated Brass
Cable extension-
Voltage - Power Supply10V ~ 30V
Output low level-
Working distance-
load current-
Output method-
shieldUnshielded
Sensor typeInductor
Response frequency-
positioning accuracy-
Sensing distance0.157"(4mm)
Material_ cable-
Environmental performance_ Impact resistance-
Material_ Shell-
Environmental performance_ insulation resistance-
Environmental performance_ Vibration resistance-
Environmental performance_ Operating environment humidity-
Environmental performance_ Voltage withstand-
Environmental performance_ Protective structure-
Environmental performance_ Operating ambient temperature-
Detecting objects-
supply voltage-
Sending frequency-
Detection distance-
voltage-
Packaging/HousingCylindrical, threaded - M12
Intrusion protectionIP67
Storage temperature-
Indicator lightNo Indicator Light
working temperature-25°C ~ 70°C
switching frequency-
Work status indicator light-
Sensitivity regulator-
Output_ Short circuit protection-
reaction time-
Output_ Remaining voltage-
Output_ Output action-
Output_ typeNPN-NC;-
Output_ Maximum inflow current-