TDK CN100A24-24
| Produttore | |
| Cod. Prod. | CN100A24-24 |
| Cod. LCSC | C6768094 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | DC DC Converters (Off-Board) RoHS |
| Scheda Tecnica | TDK CN100A24-24 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | TDK | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 100W | |
| efficiency | 88% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 4.2A | |
| input voltage | 14.4~36V | |
| Output count | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | TDK | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 100W | |
| efficiency | 88% |
| Tipo | Descrizione | |
|---|---|---|
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 4.2A | |
| input voltage | 14.4~36V | |
| Output count | 1 |
Descrizione
The rugged 50 and 100W quarter brick CN - A24 series of isolated DC - DC converters operate from a 14.4 to 36V (40Vdc peak) input. With an input to baseplate isolation of 2,000Vac and 3,000Vac input to output, the series is designed for use on 24V nominal input rail, vehicle and battery powered systems. In addition, the baseplate cooled modules meet the rolling stock IEC 61373 Category 1, Class B shock / vibration standards. As standard, the CN - A24 series features remote sense, remote on/off and output voltage adjustment. The board coating option provides assistance in complying with EN 50155 and IEC 60571.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 185.7408 | $ 185.74 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | TDK | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 100W | |
| efficiency | 88% | |
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 4.2A | |
| input voltage | 14.4~36V | |
| Output count | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Produttore | TDK | |
| Imballo | - | |
| conversion type | DC-DC | |
| Power | 100W | |
| efficiency | 88% |
| Tipo | Descrizione | |
|---|---|---|
| type | Isolation module | |
| Installation Method | PCBWeld | |
| application type | ITE(Universal) | |
| Maximum output current | 4.2A | |
| input voltage | 14.4~36V | |
| Output count | 1 |
Descrizione
The rugged 50 and 100W quarter brick CN - A24 series of isolated DC - DC converters operate from a 14.4 to 36V (40Vdc peak) input. With an input to baseplate isolation of 2,000Vac and 3,000Vac input to output, the series is designed for use on 24V nominal input rail, vehicle and battery powered systems. In addition, the baseplate cooled modules meet the rolling stock IEC 61373 Category 1, Class B shock / vibration standards. As standard, the CN - A24 series features remote sense, remote on/off and output voltage adjustment. The board coating option provides assistance in complying with EN 50155 and IEC 60571.
C6768094 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

