LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC1338CSW#TRPBF product image
Abbildung ähnlich

ADI LTC1338CSW#TRPBF

Hersteller
Herst.-Teilenr.
LTC1338CSW#TRPBF
LCSC-Nr.
C675134
Verp.
SSOP-28-208mil
Kundennummer
Hauptmerkm.
Transceiver 5V SSOP-28-208mil Drivers, Receivers, Transceivers RoHS
DatenblattADI LTC1338CSW#TRPBF
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.339$ 5.34
10+$ 4.5928$ 45.93
30+$ 4.138$ 124.14
100+$ 3.7572$ 375.72
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
HerstellerADI
Verp.SSOP-28-208mil
TypeTransceiver
Voltage - Supply5V
Data Rate-
Operating Temperature-
ESD Protect±10kV
charge pumpYes
Number of Drivers5
Number of Receivers3
Features-
Quiescent Supply Current500uA

Beschreibung

KI-Übersetzung

The LTC1338 is a 5-driver/3-receiver RS232 transceiver with very low supply current. In the no load condition, the supply current is only 500μA. The charge pump only requires four 0.1μF capacitors. In SHUTDOWN mode, the supply current is further reduced to 0.2μA. In RECEIVER ALIVE mode, all three receivers are kept alive and the supply current is 50μA. All RS232 outputs assume a high impedance state in SHUTDOWN and with the power off. The LTC1338 is fully compliant with all data rate and overvoltage RS232 specifications. The transceiver can operate up to 120k baud with a 2500pF, 3kΩ load. Both driver outputs and receiver inputs can be forced to ±25V without damage, and can survive multiple ±10kV ESD strikes.

Merkmale

KI-Übersetzung
  • Low Supply Current: 500μA
  • 0.2μA Supply Current in SHUTDOWN
  • 50μA Supply Current in RECEIVER ALIVE Mode
  • ESD Protection Over ±10kV
  • Operates from a Single 5V Supply
  • Uses Small Capacitors: 0.1µF
  • Operates to 120k Baud
  • Three-State Outputs Are High Impedance When Off
  • Output Overvoltage Does Not Force Current Back into Supplies
  • RS232 I/O Lines Can Be Forced to ±25V Without Damage
  • Flowthrough Architecture

Anwendungen

KI-Übersetzung
  • Battery-Powered Modems
  • Battery-Powered DCE
  • Notebook Computers
  • Palmtop Computers

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
LTC1338CSW#PBFADIÄhnlicheSSOP-28-208mil0$ 5.5903
LTC1338IG#PBFADIÄhnlicheSSOP-28-208mil0$ 10.9571
LTC1338IG#TRPBFADIÄhnlicheSSOP-28-208mil0$ 11.2303
LTC1338ISW#TRPBFADIÄhnlicheSSOP-28-208mil0$ 5.9171
LTC1338CG#PBFADIÄhnlicheSSOP-28-208mil0$ 9.3674