LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Nisshinbo Micro Devices Inc. R3114N301C-TR-FE product image
Zdjęcia poglądowe

Nisshinbo Micro Devices Inc. R3114N301C-TR-FE

Producent
Nr części prod.
R3114N301C-TR-FE
Nr LCSC
C6749229
Opak.
SOT-23-5
Numer Klienta
Klucz. cechy
40us Active Low 500mV~6V 1 SOT-23-5 Supervisors RoHS
Karta KatalogowaNisshinbo Micro Devices Inc. R3114N301C-TR-FE
Części alternatywne3
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.726$ 0.73
200+$ 0.291$ 58.20
500+$ 0.2804$ 140.20
1,000+$ 0.2759$ 275.90
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProducentNisshinbo Micro Devices Inc.
Opak.SOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Reset Timeout40us
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply500mV~6V
ChipTypeVoltage Detector
Threshold Voltage3V
Number of Voltages Monitored1

Opis

Tłumaczenie AI

The R3114x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Two output types, Nch open drain type and CMOS type are available. The R3114x series are operable at a lower voltage than that of the R3111x series, and can be driven by a single battery. Three types of packages, SOT-23-5, SC-82AB, and DFN(PL)1010-4 are available.

Funkcje

Tłumaczenie AI
  • Supply Current ... Typ. 0.35μA (-VDET = 1.5V, VDD = -VDET + 1V)
  • Operating Voltage Range ... 0.5V to 6.0V (Top = 25°C)
  • Detector Threshold Range ... 0.7V to 5.0V (0.1V steps)
  • Detector Threshold Accuracy ... ±0.8% (-VDET ≥ 1.5V)
  • Temperature-Drift Coefficient of Detector Threshold ... Typ. ±30ppm/°C
  • Output Types ... Nch Open Drain "L" and CMOS
  • Packages ... DFN(PL)1010-4, SC-82AB, SOT-23-5

Zastosowania

Tłumaczenie AI
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
R3114N311C-TR-FENisshinbo Micro Devices Inc.PodobneSOT-23-50$ 0.4469
R3116N291C-TR-FENisshinbo Micro Devices Inc.PodobneSOT-23-50$ 0.4469
R3116N311C-TR-FENisshinbo Micro Devices Inc.PodobneSOT-23-50$ 0.4469