Artesyn AVO100-48S05P-6L
| Hersteller | |
| Herst.-Teilenr. | AVO100-48S05P-6L |
| LCSC-Nr. | C6747574 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | DC DC Converters RoHS |
| Datenblatt | Artesyn AVO100-48S05P-6L |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Artesyn | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Artesyn |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
Artesyn AVO100 series of eighth - brick isolated DC - DC converters comprises six single output models offering fully regulated voltages of 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V or 5.0 V. These converters can deliver up to 50 amps and up to 100 watts of output power, depending on the particular model. They have a wide 2:1 input range of 36 to 75 Vdc and are designed primarily for use with standard 48 V telecommunications equipment supplies.
Merkmale
- 2:1 wide input range
- Optimised for high density, small space applications
- Low ripple and noise
- Fixed switching frequency
- High efficiency
- High capacitive load capability
- Basic insulation system
- Pre - bias start - up capability
- Open - frame structure
- Output overcurrent protection
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 51.7841 | $ 51.78 |
Standardgehäuse224/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Artesyn | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Artesyn |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
Artesyn AVO100 series of eighth - brick isolated DC - DC converters comprises six single output models offering fully regulated voltages of 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V or 5.0 V. These converters can deliver up to 50 amps and up to 100 watts of output power, depending on the particular model. They have a wide 2:1 input range of 36 to 75 Vdc and are designed primarily for use with standard 48 V telecommunications equipment supplies.
Merkmale
- 2:1 wide input range
- Optimised for high density, small space applications
- Low ripple and noise
- Fixed switching frequency
- High efficiency
- High capacitive load capability
- Basic insulation system
- Pre - bias start - up capability
- Open - frame structure
- Output overcurrent protection
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

