Carling Technologies VLD1A60B-00000-000
| Produttore | |
| Cod. Prod. | VLD1A60B-00000-000 |
| Cod. LCSC | C6745543 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 12V DPDT Rocker Switches RoHS |
| Scheda Tecnica | Carling Technologies VLD1A60B-00000-000 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rocker Switches | |
| Produttore | Carling Technologies | |
| Imballo | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | DPDT | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rocker Switches | |
| Produttore | Carling Technologies | |
| Imballo | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Circuit | DPDT | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
Descrizione
The V Series switches are renowned for their cutting-edge design, high quality, superior performance, and unmatched reliability. These snap-in rocker switches offer countless options in ratings, circuits, colors, illumination, and symbols. These single-pole or double-pole switches feature removable actuators available in multiple styles and colors, which can be purchased and stocked separately. Optional plug-in terminal connectors enable pre-wiring of wire harnesses.
Caratteristiche
- Interchangeable actuators: Wide range of rocker styles simplifies panel redesign, enabling maximum design versatility with minimal inventory — direct drop-in replacement.
- Dual-seal protection: Prevents water, dust, and debris ingress; above-panel components rated IP66/68.
- Clean connections: Available in 8-pin and 10-pin terminal base configurations with AMP and Packard compatible connectors, offering multiple circuit options.
- Optional panel seal: Helps prevent water and dust ingress from behind the panel.
- In addition to incandescent, LED illumination offers multiple light intensities, colors, as well as dual-level, tri-color, and flashing options.
- Brass roller pins: Robust mechanical construction requires no lubrication, enabling switch operation from -40°C to +85°C.
- Silver-plated butt contact mechanism: Provides 50k to 700k electrical cycles depending on circuit and load conditions.
Applicazioni
- On-highway/Off-highway
- Commercial food
- Marine
- Industrial automation
- Medical devices
- Any application requiring sealed protection
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 41.4177 | $ 41.42 |
| 200+ | $ 16.527 | $ 3305.40 |
| 500+ | $ 15.9739 | $ 7986.95 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rocker Switches | |
| Produttore | Carling Technologies | |
| Imballo | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Circuit | DPDT | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rocker Switches | |
| Produttore | Carling Technologies | |
| Imballo | - | |
| Voltage Rating (AC) | 12V | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Circuit | DPDT | |
| Actuator Type | - | |
| With Lamp | - | |
| Termination Style | - |
Descrizione
The V Series switches are renowned for their cutting-edge design, high quality, superior performance, and unmatched reliability. These snap-in rocker switches offer countless options in ratings, circuits, colors, illumination, and symbols. These single-pole or double-pole switches feature removable actuators available in multiple styles and colors, which can be purchased and stocked separately. Optional plug-in terminal connectors enable pre-wiring of wire harnesses.
Caratteristiche
- Interchangeable actuators: Wide range of rocker styles simplifies panel redesign, enabling maximum design versatility with minimal inventory — direct drop-in replacement.
- Dual-seal protection: Prevents water, dust, and debris ingress; above-panel components rated IP66/68.
- Clean connections: Available in 8-pin and 10-pin terminal base configurations with AMP and Packard compatible connectors, offering multiple circuit options.
- Optional panel seal: Helps prevent water and dust ingress from behind the panel.
- In addition to incandescent, LED illumination offers multiple light intensities, colors, as well as dual-level, tri-color, and flashing options.
- Brass roller pins: Robust mechanical construction requires no lubrication, enabling switch operation from -40°C to +85°C.
- Silver-plated butt contact mechanism: Provides 50k to 700k electrical cycles depending on circuit and load conditions.
Applicazioni
- On-highway/Off-highway
- Commercial food
- Marine
- Industrial automation
- Medical devices
- Any application requiring sealed protection
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

