DELTA VFD13AMS43MNSAA
| Produttore | DELTAAsian Brands |
| Cod. Prod. | VFD13AMS43MNSAA |
| Cod. LCSC | C6741890 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Scheda Tecnica | DELTA VFD13AMS43MNSAA |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Today's automation industry continuously faces challenges such as increasing competition and rising costs. The driving forces behind automation go beyond improving productivity and reducing labor — they also include the shift toward higher efficiency, optimal quality, and most importantly, the flexibility and compatibility for a wide range of applications. The Delta MS300 series is a new generation of high-performance standard compact vector control drives, inheriting Delta's superior drive technology with a 40% reduction in drive size. The series features a variety of built-in functions, including a PLC function for simple programming needs, a communication slot for various communication cards, and a USB port for fast and convenient data upload and download — eliminating the need for additional hardware while providing more installation space in the control cabinet. Other key features include: support for IM and PM motor control for application flexibility, STO function for worry-free operation and protection against equipment damage, and a new screwless terminal design to simplify wiring for quick installation. The MS300 micro drive saves space, reduces setup and wiring time, and delivers a highly efficient and stable system — a key to enhancing market competitiveness and ensuring success.
Caratteristiche
- Supports IM and PM motors
- High starting torque
- Deceleration Energy Backup (DEB)
- Enhanced braking capability
- Multi-motor control
- Pulse control
- Built-in PLC
- High-speed applications
- 24 VDC external power supply
- High overload capacity
- Built-in braking chopper
- Multi-function communication
- Safety standard compliant
- Enhanced conformal coating
- IP40 model
- Built-in EMC filter
- Application groups
- Built-in USB port
- Screwless control terminal wiring
Applicazioni
- Machine tools
- Woodworking machinery
- Automatic Tool Changer (ATC)
- Pumps
- Packaging machinery
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1003.7313 | $ 1003.73 |
| 200+ | $ 942.7057 | $ 188541.14 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Produttore | DELTA |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Today's automation industry continuously faces challenges such as increasing competition and rising costs. The driving forces behind automation go beyond improving productivity and reducing labor — they also include the shift toward higher efficiency, optimal quality, and most importantly, the flexibility and compatibility for a wide range of applications. The Delta MS300 series is a new generation of high-performance standard compact vector control drives, inheriting Delta's superior drive technology with a 40% reduction in drive size. The series features a variety of built-in functions, including a PLC function for simple programming needs, a communication slot for various communication cards, and a USB port for fast and convenient data upload and download — eliminating the need for additional hardware while providing more installation space in the control cabinet. Other key features include: support for IM and PM motor control for application flexibility, STO function for worry-free operation and protection against equipment damage, and a new screwless terminal design to simplify wiring for quick installation. The MS300 micro drive saves space, reduces setup and wiring time, and delivers a highly efficient and stable system — a key to enhancing market competitiveness and ensuring success.
Caratteristiche
- Supports IM and PM motors
- High starting torque
- Deceleration Energy Backup (DEB)
- Enhanced braking capability
- Multi-motor control
- Pulse control
- Built-in PLC
- High-speed applications
- 24 VDC external power supply
- High overload capacity
- Built-in braking chopper
- Multi-function communication
- Safety standard compliant
- Enhanced conformal coating
- IP40 model
- Built-in EMC filter
- Application groups
- Built-in USB port
- Screwless control terminal wiring
Applicazioni
- Machine tools
- Woodworking machinery
- Automatic Tool Changer (ATC)
- Pumps
- Packaging machinery
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

